Low

FDC2214EVM - 

Evaluation Module, FDC2214 28-Bit Capacitance to Digital Converter, Small Form Factor

FDC2214EVM - Evaluation Module, FDC2214 28-Bit Capacitance to Digital Converter, Small Form Factor

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
FDC2214EVM
Varenummer:
2499241
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The FDC2214EVM is an Evaluation Module used to demonstrate the use of capacitive sensing technology to detect the presence of any target object, which can be either conductive or non-conductive. The module includes two example PCB capacitive sensors that connect to 2 of the 4 channels of the FDC2214. An MSP430 MCU is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. Therefore it is perforated at two locations, one between the PCB capacitive sensor and the FDC2214 and another between the FDC2214 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2214 and capacitive sensor to a different MCU system or use multiple such sensors in one system. An accompanying GUI allows for maximum flexibility and quick system prototyping.
  • Multiple board perforations - provide maximum evaluation and system design flexibility
  • Includes example of PCB capacitive sensor for two different channels
  • Operates via PC through USB interface
  • Accompanying GUI for quick concept demonstration and data capture

Applikasjoner

Test & Measurement, Industrial

Produktinformasjon

:
Sensing - Touch, Proximity
:
Texas Instruments
:
MSP430F5528, FDC2214
:
Capacitance-to-Digital Converter
:
Eval Board MSP430F5528 & FDC2214
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

61 På lager

61 på lager klare til levering neste dag (UK lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 26.02.18
kr 290,00 kr 290.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 290,00