Low

TEXAS INSTRUMENTS  GASSENSOREVM  Evaluation Module, Sensor, Gas Sensor Platform with Bluetooth Low Energy, Adjustable Cell Bias

Produsentens varenummer:
GASSENSOREVM
Varenummer:
2379026
Teknisk datablad:
Se alle tekniske dokumenter
TEXAS INSTRUMENTS GASSENSOREVM
360°

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The GASSENSOREVM is a Gas Sensor Platform with Bluetooth Low Energy Evaluation Module is an intended as a reference design for industrial applications to monitor gases like carbon monoxide (CO), oxygen (O2), ammonia, fluorine, chlorine dioxide and others. BLE adds a wireless feature to the platform that enables seamless connectivity to an iPhone® or an iPad®. Customers can easily replace the targeted gas sensor based on their application, while keeping the same analogue frontend (AFE) and BLE design. The LMP91000 interfaces with CC2541, which is a BLE system on a chip from TI. An iOS application running on an iPhone 4S® and newer generations or an iPad 3® and newer generations lets customers interface with this reference platform. The Gas Sensor Platform with BLE provides customers with a low-power, configurable AFE and the option to integrate wireless features in gas-sensing applications.
  • Adjustable cell bias and TIA of LMP91000 along with low power and accuracy provide flexibility
  • Coin cell operation
  • 3 Lead electrochemical gas sensing - CO, ammonia and fluorine
  • 2 lead galvanic cell gas sensing-O2
Electrochemical cell and CR2032 battery are not included.

Produktinformasjon

Kit Application Type:
Sensor
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2541
Application Sub Type:
Bluetooth
Kit Contents:
Eval Board CC2541
Product Range:
-
Features:
3 Lead Electrochemical & 2 Lead Galvanic Cell Gas Sensing, Adjustable Cell Bias, Coin Cell Operation
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Mining, Oil & Gas
  • Medical
  • Industrial
  • Consumer Electronics

Merknader

Electrochemical cell and CR2032 battery are not included.

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Tariffnr.:
84733020
Vekt (kg):
.009072

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.