Low

TEXAS INSTRUMENTS  LM338T  5A Adjustable Regulator in a 3 Pin TO-220 Package

TEXAS INSTRUMENTS LM338T
TEXAS INSTRUMENTS LM338T
Produsentens varenummer:
LM338T
Varenummer:
9489428
Teknisk datablad:
Se alle tekniske dokumenter
TEXAS INSTRUMENTS LM338T
TEXAS INSTRUMENTS LM338T

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The LM338T adjustable 3 terminal positive voltage regulator is capable of supplying in excess of 5A over a 1.2V to 32V output range. this device is exceptionally easy to use and requires only 2 resistors to set the output voltage. Careful circuit design has resulted in outstanding load and line regulation comparable to many commercial power supplies. A unique feature of the LM338T is time dependent current limiting. The current limit circuitry allows peak currents of up to 12A to be drawn from the regulator for short periods of time. This allows the LM338T to be used with heavy transient loads and speeds start up under full load conditions. Under sustained loading conditions, the current limit decreases to a safe value protecting the regulator. Also included on the chip are thermal overload protection and safe area protection for the power transistor. Overload protection remains functional even if the adjustment pin is accidentally disconnected.
  • Guaranteed 7A peak output current
  • Guaranteed 5A output current
  • Adjustable output down to 1.2V
  • Guaranteed thermal regulation
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • Output is short circuit protected

Produktinformasjon

Output Type:
Adjustable
Input Voltage Min:
4.2V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
37V
Output Current:
5A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Consumer Electronics
  • Aerospace, Defence, Military
  • Industrial
  • Power Management

Lovgivning og miljø

Opprinnelsesland:
Great Britain

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423990
Vekt (kg):
.002

Alternativer

Tilknyttede produkter