Low

TEXAS INSTRUMENTS  LMP91051EVM  Evaluation Kit for LMP91051 Configurable AFE for (NDIR) Sensing Applications

TEXAS INSTRUMENTS LMP91051EVM
Produsentens varenummer:
LMP91051EVM
Varenummer:
2379165

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The LMP91051EVM evaluation kit is designed to ease evaluation and design in of LMP91051 configurable AFE for nondispersive infrared (NDIR). The LMP91051 is a dual channel programmable integrated sensor analog front end (AFE) data capturing and evaluations are simplified by connecting the SPIO-4 digital controller board (SPIO-4 board) to a PC via USB and running the sensor AFE software. The data capture board will generate the SPI signals to communicate to and capture data from the LMP91051. The user will also have the option to evaluate the LMP91051 without using the SPIO-4 board or the sensor AFE software. The onboard data converter will digitize the LMP91051's analog output and the software will display these results in time domain and histogram. The software also allows customers to write to and read from registers, to configure the device's gain, output offset and common mode voltage and most importantly to configure and learn about the LMP91051.
  • Dual channel input
  • Programmable gain amplifier
  • Dark signal offset cancellation
  • Supports external filtering
  • Common mode generator and 8bit DAC
This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
This evaluation module is not a finished electrical equipment and not intended for consumer use.

Produktinformasjon

Kit Application Type:
Data Converter
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMP91051
Application Sub Type:
Analogue Front End
Kit Contents:
Eval Board LMP91051
Product Range:
-
Features:
Data Capturing & Evaluations are Simplified, S/W allows Customers to Write to & Read from Registers
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Sensing & Instrumentation
  • Building Automation
  • Automotive
  • Security

Innhold

LMP91051 evaluation module, SPIO-4 digital controller board, Sensor AFE software, User guide.

Merknader

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
84733020
Vekt (kg):
.197766

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.