Low

TEXAS INSTRUMENTS  OPA2234UG4  Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.2 V/µs, ± 1.35V to ± 18V, SOIC, 8 Pins

Produktoversikt

The OPA2234UG4 is a dual low power precision general-purpose Operational Amplifier ideal for single-supply, low-voltage, low-power and battery-powered applications. The combination of low offset voltage, high common-mode rejection, high power-supply rejection and a wide supply range provides excellent accuracy and versatility. Dual version has identical specifications for maximum design flexibility. In single-supply operation, the input common-mode range extends below ground and the output can swing to within 50mV of ground. Excellent phase margin makes the OPA234 series ideal for demanding applications, including high load capacitance.
  • High CMRR, PSRR and AOL
  • 250µA/amplifier Low quiescent current
  • 25nA Maximum low input bias current
  • 100µV Maximum low offset voltage
  • Green product and no Sb/Br

Produktinformasjon

No. of Amplifiers:
2 Amplifier
Bandwidth:
350kHz
Slew Rate:
0.2V/µs
Supply Voltage Range:
± 1.35V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Signal Processing

Lovgivning og miljø

Fuktsensitivitetsnivå:
MSL 3 - 168 hours
Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423300
Vekt (kg):
.000171

Alternativer

Tilknyttede produkter