Low

TEXAS INSTRUMENTS  OPA602AUE4  Operational Amplifier, Single, 1 Amplifier, 6.5 MHz, 35 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA602AUE4
Technical Data Sheet (10.09KB) EN Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The OPA602AUE4 is a precision wide bandwidth FET Operational Amplifier for data conversion. Monolithic Difet (dielectrically isolated FET) construction provides an unusual combination of high-speed and accuracy. Its wide-bandwidth design minimizes dynamic errors. High slew rate and fast settling time allow accurate signal processing in pulse and data conversion applications. Wide band-width and low distortion minimize AC errors. All specifications are rated with a 1kR resistor in parallel with 500pF load. The OPA602 is unity-gain stable and easily drives capacitive loads up to 1500pF. Laser-trimmed input circuitry provides offset voltage and drift performance normally associated with precision bipolar op amps. Difet construction achieves extremely low input bias currents (1pA maximum) without compromising input voltage noise. The OPA602's unique input cascade circuitry maintains low input bias current and precise input characteristics over its full input common-mode voltage range.
  • Unity-gain stable
  • Continuous output short-circuit to ground (+25°C)
  • ±250µV Maximum low offset
  • ±1pA Maximum low bias current
  • 1µs to 0.01% Fast settling time
  • 1000mW Internal power dissipation (TJ<=+175°C)
  • Green product and no Sb/Br

Produktinformasjon

No. of Amplifiers:
1 Amplifier
Bandwidth:
6.5MHz
Slew Rate:
35V/µs
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Sensing & Instrumentation;
  • Audio;
  • Medical;
  • Signal Processing

Lovgivning og miljø

Fuktsensitivitetsnivå:
MSL 3 - 168 hours
Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423300
Vekt (kg):
.000159

Alternativer

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 20 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES

Avventer levering (Kan opprette restordre med de viste leveringstidene)

Pris for: Per stykk

1+ kr 21,33 10+ kr 17,15 100+ kr 15,96 250+ kr 15,16 mer …

Kjøp

OP AMP, 8MHZ, 20V/uS, SOIC-8

ANALOG DEVICES

73:  På lager

Pris for: Per stykk

1+ kr 22,97 10+ kr 20,56 25+ kr 18,47 50+ kr 17,26 mer …

Kjøp

Tilknyttede produkter

Lignende produkter