Low

OPA695IDG4 - 

Operational Amplifier, Single, 1 Amplifier, 1.7 GHz, 4300 V/µs, 5V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA695IDG4

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
OPA695IDG4
Varenummer:
1207074
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktinformasjon

:
SOIC
:
-40°C
:
5V to 12V
:
85°C
:
1 Amplifier
:
8Pins
:
-
:
-
:
4300V/µs
:
Each
:
1.7GHz
:
MSL 2 - 1 year
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The OPA695IDG4 is an ultra-wideband current-feedback Operational Amplifier with disable function. The high bandwidth current-feedback operational amplifier that combines an exceptional 4300V/µs slew rate and a low input voltage noise to deliver a precision, high dynamic range intermediate frequency (IF) amplifier. Optimized for high gain operation, the OPA695 is ideally suited to buffering surface acoustic wave (SAW) filters in an IF strip or delivering high output power at low distortion for cable-modem upstream line drivers. At lower gains, a higher bandwidth of 1400MHz is achievable, making the OPA695 an excellent video line driver for supporting high-resolution RGB applications. The OPA695 low 12.9mA supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced using the optional disable control pin. Leaving this pin open or holding it High, gives normal operation.
  • ±4.2V Output voltage swing
  • >40dBm (f<50MHz) 3rd-order intercept
  • 129mW Low power
  • 0.5mW Low disabled power
  • 56dB Typical CMRR
  • 15µV/°C Typical offset drift
  • Green product and no Sb/Br

Applikasjoner

Signal Processing, Imaging, Video & Vision, Portable Devices

Tilknyttede produkter

Sammenligne valgte