Low

TEXAS INSTRUMENTS  PGA204BU  Instrument Amplifier, 1 Amplifier, 50 µV, 0.07 V/µs, 1 MHz, ± 4.5V to ± 18V, SOIC

TEXAS INSTRUMENTS PGA204BU
Produsentens varenummer:
PGA204BU
Varenummer:
1207094
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The PGA204BU is a general-purpose Programmable-gain Instrumentation Amplifier offers excellent accuracy. Gains are digitally selected: PGA204-1, 10, 100, 1000V/V. The precision and versatility and low cost of the PGA204 make them ideal for a wide range of applications. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analogue inputs without damage. The PGA204 laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). They operate with power supplies as low as ±4.5V, allowing use in battery operated systems. Quiescent current is 5mA.
  • 50µV Maximum low offset voltage
  • 0.25µV/°C Low offset voltage drift
  • 2nA Maximum low input bias current
  • 5.2mA Typical low quiescent current
  • No logic supply required
  • Green product and no Sb/Br
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Produktinformasjon

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
50µV
Slew Rate:
0.07V/µs
Bandwidth:
1MHz
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Amplifier Output:
Single Ended
CMRR:
123dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Test & Measurement
  • Industrial
  • Medical

Lovgivning og miljø

Opprinnelsesland:
Taiwan

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423390
Vekt (kg):
.000424

Alternativer

Instrument Amplifier, 3 Amplifier, 15 µV, 1 V/µs, 6 MHz, 10V to 38V, TSSOP

TEXAS INSTRUMENTS

34 På lager

Pris for: Per stykk

1+ kr 70,07 10+ kr 50,95 100+ kr 47,71 250+ kr 45,58 mer …

Kjøp

Tilknyttede produkter