Low

PGA2310UAG4 - 

Audio Control, 4.5V to 5.5V, ± 4.5V to ± 15.5V, SOIC, 16 Pins, -40 °C

PGA2310UAG4 - Audio Control, 4.5V to 5.5V, ± 4.5V to ± 15.5V, SOIC, 16 Pins, -40 °C

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
PGA2310UAG4
Varenummer:
1207095
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The PGA2310UAG4 is a ±15V Stereo Audio Volume Control designed for professional and high-end consumer audio systems. The ability to operate from ±15V analogue power supplies enables the PGA2310 to process input signals with large voltage swings, thereby preserving the dynamic range available in the overall signal path. Using high performance operational amplifier stages internal to the PGA2310 yields low noise and distortion, while providing the capability to drive 600 loads directly without buffering. The three wire serial control interface allows for connection to a wide variety of host controllers. In addition to support for daisy chaining of multiple PGA2310 devices.
  • Digitally controlled analogue volume control
  • 0.0004% THD + N at 1kHz Low noise and distortion
  • Noise free level transitions
  • Green product and no Sb/Br

Applikasjoner

Portable Devices, Audio, Communications & Networking, Consumer Electronics, Signal Processing

Advarsler

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Produktinformasjon

:
4.5V to 5.5V, ± 4.5V to ± 15.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

208 På lager

208 på lager klare til levering neste dag (UK lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 19.03.18
kr 175,00 kr 175.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 175,00
10 + kr 147,00
100 + kr 125,00
300 + kr 123,00
500 + kr 120,00
800 + kr 117,00