Low

TEXAS INSTRUMENTS  PGA309EVM-USB  PGA309 Evaluation Module with Automatic Sensor Calibration and Hardware

TEXAS INSTRUMENTS PGA309EVM-USB
TEXAS INSTRUMENTS PGA309EVM-USB
Produsentens varenummer:
PGA309EVM-USB
Varenummer:
1826371
Teknisk datablad:
Se alle tekniske dokumenter
TEXAS INSTRUMENTS PGA309EVM-USB
TEXAS INSTRUMENTS PGA309EVM-USB

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The PGA309EVM-USB is an evaluation module, a test platform for the PGA309 programmable sensor conditioner. The evaluation module consists of two key hardware boards a PGA309 test board and USB DAQ Platform. The PGA309 test board contains the PGA309, terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA309 test board can be used to fully test your design before prototyping it. The USB DAQ platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the one wire signals necessary to communicate with the PGA309. The USB DAQ platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O, DAC outputs, and A/D inputs. The software is windows based graphical software allows the user to communicate with and configure the PGA309. It provides a block diagram and register based description of the device
  • PGA309 Test Board contains the PGA309, terminal strips, several jumpers and support circuitry
  • USB DAQ platform contains an 8052 microcontroller with a built in USB interface
  • Flexible hardware allows for full testing of prototype
  • EVM hardware generates and measures all required signals
  • Software for automatic sensor calibration provided
  • Connections for external sensor provided
  • A built in sensor emulator allows user to calibrate using an emulated sensor
ESD Sensitive

Produktinformasjon

Kit Application Type:
Amplifier
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
PGA309
Application Sub Type:
Signal Conditioning Amplifiers
Kit Contents:
CD, USB Cable, Power Supply
Product Range:
-
Features:
Software for Automatic Sensor Calibration Provided, Sensor Emulator
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Sensing & Instrumentation
  • Automotive
  • Test & Measurement

Innhold

PGA309 Test Board, USB DAQ Platform Board, USB cable, 6V wall power supply unit, CD-ROM containing this user's guide and product software

Lovgivning og miljø

Opprinnelsesland:
Sweden

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Nei
Tariffnr.:
85439000
Vekt (kg):
1.428815

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.