Low

PGA870EVM - 

Evaluation Module, PGA870 Fully Differential Programmable Gain Amplifier, On-Board Power Switches

TEXAS INSTRUMENTS PGA870EVM

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
PGA870EVM
Varenummer:
1812198
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The PGA870EVM is an evaluation module for the PGA870 wideband programmable gain amplifier (PGA) for high speed signal chain and data acquisition systems. The evaluation module allows for evaluation of all aspects of PGA870 device. The PGA870 is a wideband PGA that has been optimized to provide high bandwidth, low distortion and low noise, making it ideally suited as a 14bit ADC driver for wireless base station signal chain applications. The evaluation module has on board switches for device power up and power down, gain setting and gain latch modes. The evaluation module has SMA connectors for input and output signals and a DB25 connector to allow gain control via an external control source. Also included in the evaluation kit is an additional interface board that allows the user to control the PGA870 gain from an external USB interface, as well as GUI software that allows the user to remotely set the device gain.
  • Evaluation module for the PGA870 wideband programmable gain amplifier
  • PGA870 is a PGA for high speed signal chain and data acquisition systems
  • On board switches for device power up and power down, gain setting, and gain latch modes
  • SMA connector for input/output signals & DB25 connector to allow gain control via an external source
  • Interface board will allow user to control PGA870 gain from external USB interface via GUI software

Applikasjoner

Test & Measurement, Communications & Networking, Sensing & Instrumentation, Wireless

Innhold

PGA870EVM printed circuit board (PCB), PGA870 USB Interface board, USB interface cable, CD with this document, the GUI software installer and USB drivers

Produktinformasjon

:
Amplifier
:
Texas Instruments
:
PGA870
:
Operational Amplifier
:
CD
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 30.10.17

Kontakt meg når dette er tilbake på lager

kr 2 687,00 kr 2,687.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 2 687,00
No longer stocked:: No Longer Manufactured::

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Legg ut et spørsmål, eller start en diskusjon på vårt community.