Low

TEXAS INSTRUMENTS  REG102GA-3.3G4  Fixed LDO Voltage Regulator, 1.8V to 10V, 150mV Dropout, 3.3Vout, 250mAout, SOT-223-5

TEXAS INSTRUMENTS REG102GA-3.3G4
Produsentens varenummer:
REG102GA-3.3G4
Varenummer:
1207243
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The REG102GA-3.3G4 is a 3.3V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 600µA (at IOUT = 250mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line and load variations.
  • Output capacitor not required for stability
  • Fast transient response
  • 28µVrms Very low noise
  • ±1.5% High accuracy
  • Fold-back current limiting
  • Thermal protection
  • Green product and no Sb/Br

Produktinformasjon

Output Type:
Fixed
Input Voltage Min:
1.8V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
250mA
Dropout Voltage Vdo:
150mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3.3V 250mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Portable Devices
  • Consumer Electronics
  • Communications & Networking
  • Power Management

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423990
Vekt (kg):
.000119

Tilknyttede produkter