Low

SN65HVD233DG4 - 

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

SN65HVD233DG4 - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
SN65HVD233DG4
Varenummer:
1207268
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The SN65HVD233DG4 is a CAN (Controller Area Network) transceiver with standby and loopback mode in 8 pin SOIC package. This CAN transceiver is used in applications employing CAN serial communication physical layer in accordance with the ISO 11898-2 standard. The SN65HVD233 provides transmit and receive capability between differential CAN bus and CAN controller with signalling rates up to 1Mbps. The SN65HVD233 features cross wire protection, overvoltage protection up to ±36V, loss of ground protection, overtemperature (thermal shutdown) protection and common mode transient protection of ±100V. The device operates over a wide -7V to 12V common mode range. The SN65HVD233 enter a low current standby mode during which the driver is switched off and receiver remains active if a high logic level is applied to the RS pin. A logic high on loopback (LBK) pin (pin 5) of SN65HVD233 places bus output and bus input in a high impedance state.
  • Single 3.3V supply voltage
  • Bus pins fault protection exceeds ±36V
  • Bus pin ESD protection exceeds ±16KV HBM
  • GIFT/ICT compliant
  • High input impedance allows for 120 nodes
  • Adjustable driver transition times for improved emissions performance
  • Unpowered node does not disturb bus
  • Low current standby mode of typically 200µA
  • Operating temperature range -40°C to 125°C
  • LVTTL I/Os are 5V tolerant

Applikasjoner

Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking

Advarsler

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Produktinformasjon

:
CAN
:
1
:
1
:
3V
:
3.6V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
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
Avventer levering (Kan opprette restordre med de viste leveringstidene)

Per stykk (leveres på Full Reel)

2500+ kr 10,12

Lignende søk

1 041 På lager

1 041 på lager klare til levering neste dag (UK lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider

225 vil være tilgjengelig for levering den 07.jul.2018

Kommer på lager igjen den uken som begynner 30.07.18
kr 28,78 kr 28.78
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 28,78
10 + kr 22,91
25 + kr 21,56
50 + kr 20,12
100 + kr 18,77
250 + kr 17,62
500 + kr 16,08
1000 + kr 13,09