Low

SN65LVDS387DGGG4 - 

Differential Line Driver, 16 Drivers, Yes

SN65LVDS387DGGG4 - Differential Line Driver, 16 Drivers, Yes

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
SN65LVDS387DGGG4
Varenummer:
1207274
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The SN65LVDS387DGGG4 is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increases the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode driver will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull down that will drive the input to a low level when open-circuited.
  • Very low radiation (EMI)
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • Driver is high-impedance when disabled or with VCC <1.5V
  • Bus-pin ESD protection exceeds 15kV
  • Low-voltage TTL (LVTTL) logic inputs are 5V tolerant
  • 630Mbps Signalling rate
  • <2.9ns Propagation delay time
  • <150ps Output skew
  • <1.5ns Part-to-part skew
  • 35mW Total power dissipation in each driver operating at 200MHz
  • Green product and no Sb/Br

Applikasjoner

Wireless, Communications & Networking, Computers & Computer Peripherals

Produktinformasjon

:
-
:
16Drivers
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

51 På lager

51 på lager klare til levering neste dag (UK lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 18.06.18
kr 96,65 kr 96.65
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 96,65
10 + kr 82,98
25 + kr 79,61
50 + kr 79,51
100 + kr 70,08
250 + kr 57,18