Low

TEXAS INSTRUMENTS  TPS40200EVM-002  Evaluation Module for 24V Input Non Synchronous Buck Controller

TEXAS INSTRUMENTS TPS40200EVM-002
Technical Data Sheet (259.28KB) EN Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The TPS40200EVM-002 is an evaluation module for TPS40200 non synchronous buck controller. It provides a resistor selected 3.3V output voltage that delivers up to 2.5A from a 24V input bus. The TPS40200 is a flexible non synchronous controller with a built in 200mA driver for P channel FETs. The evaluation module operates from a single supply and uses a single P channel power FET and schottky diode to produce a low cost buck converter. The part operates at a 200KHz clock frequency as determined by an external resistor and capacitor. The TPS40200EVM-002 is designed to operate with an 18V to 36V input and to produce a regulated 3.3V output with a load current from 0.125A to 2.5A. This module demonstrates using the TPS40200 in a typical buck converter application. The board sacrifices some layout density to provide ample test points for module evaluation. This evaluation module can be modified to support output voltages from 0.7V to 5V and above, by changing a single feedback resistor.
  • 18V to 36V input range
  • 3.3V output, adjustable with single feedback resistor
  • 0.125A to 2.5A steady state output current
  • 200KHz switching frequency
  • Single P channel MOSFET and single rectifier
  • Two layer, 1.275inch x 1.675inch, surface mount design with all components on one side
  • Convenient test points for probing critical waveforms and noninvasive loop response testing
ESD sensitive device, take proper precaution while handling the device.
This EVM should be operated within the input voltage range of 0V to 36V and the output voltage range of 0V and 6.3V. Exceeding the specified input voltage range may cause damage to the EVM.

Produktinformasjon

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TPS40200
Kit Application Type:
Power Management
Application Sub Type:
Buck Converter
Kit Contents:
Evaluation Module TPS40200, User Guide
Product Range:
-
Automotive Qualification Standard:
-
Features:
Convenient Test Points for Probing Critical Waveforms & Noninvasive Loop Response Testing
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Industrial;
  • Power Management;
  • Portable Devices;
  • Consumer Electronics;
  • Communications & Networking

Merknader

This EVM should be operated within the input voltage range of 0V to 36V and the output voltage range of 0V and 6.3V. Exceeding the specified input voltage range may cause damage to the EVM.

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
84733020
Vekt (kg):
.25

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.