Low

TOREX  XCL206B123-EVB  EVAL BOARD, XCL206, DC/DC CONV, 1.2V

TOREX XCL206B123-EVB
Produsent:
TOREX TOREX
Produsentens varenummer:
XCL206B123-EVB
Varenummer:
1846579
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

XCL206B123-EVB is a evaluation board for XCL206 converter with integrated multilayer inductor. The XCL206 series is a synchronous step down DC/DC converter which integrates an inductor and a control IC in one tiny package. A stable power supply with an output current of 600mA is configured using only two capacitors connected externally. Operating voltage range is from 2.0V to 6.0V. Output voltage is internally set to 1.2V. The device is operated by 3MHz, and includes P-channel driver transistor and N-channel switching transistor. The XCL206 series has automatic PWM/PFM switching control. With the built-in UVLO function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. XCL206B series provide short time turn on by the soft start function internally set in 0.25ms. XCL206B integrate CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto discharge switch.
  • Fast response
  • Low ripple
  • High efficiency
  • In stand by mode the device is shutdown to reduce current consumption to as low as 1.0uA or less
This evaluation board is made for the purpose of the XCL206 product evaluation. It is strictly prohibited to use this evaluation board for any other purpose.

Produktinformasjon

Silicon Manufacturer:
Torex
Silicon Core Number:
XCL206B123AR-G
Kit Application Type:
Data Acquisition
Application Sub Type:
Step Down DC / DC Converter
Kit Contents:
Board Only
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Consumer Electronics;
  • Wireless;
  • Communications & Networking;
  • Portable Devices

Lovgivning og miljø

Opprinnelsesland:
Japan

Land der forrige produksjonsprosess av betydning ble fortatt

Tariffnr.:
85423990
Vekt (kg):
.067

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.