2. Static Control, Site Safety & Clean Room Products
                                                                                                3. ESD Protection Products
                                                                                                4. Ionisers
                                                                                                Skriv ut side

                                                                                                92-6115-EU

                                                                                                Ionizing Blow Off Gun, Hand Held, 230VAC, 2.4m Hose, 81.5mm x 56.5mm x 48.5mm

                                                                                                SIMCO-ION
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                SIMCO-ION 92-6115-EU
                                                                                                ProdusentSIMCO-ION
                                                                                                Produsentens varenummer92-6115-EU
                                                                                                Varenummer2817963
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 16 473,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 16 473,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                SIMCO-ION
                                                                                                ProdusentSIMCO-ION
                                                                                                Produsentens varenummer92-6115-EU
                                                                                                Varenummer2817963
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Ioniser TypeHand Held
                                                                                                Supply Voltage VAC230VAC
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                92-6115-EU is a Simco-Ion AirForce ionizing blow-off gun with a 230V transformer (EU plug) designed with the operator in mind. The AirForce’s lightweight, flexible air hose, just 3/8” in diameter, moves with the operator and makes work easier. No high-voltage cable means improved operator safety. The gun’s ergonomic design with a light-touch trigger and easy-view LED minimizes fatigue and eliminates wrist hyperextension. The compact console can be mounted anywhere, so it doesn’t take up valuable workspace but is still easily accessible. To make the work environment more pleasant, the AirForce Model 6115 also features low audible noise. It is effective in removing particle contamination and ideal for use in clean process applications for semiconductor, medical, and HDD applications.

                                                                                                • IsoStat technology (intrinsically balanced; no calibration needed)
                                                                                                • ISO 14644-1 Class 4 cleanliness operation
                                                                                                • Ergonomic gun design in durable static dissipative material
                                                                                                • Reduces fatigue and wrist hyperextension, and holds up to high impact; ESD safe
                                                                                                • Flexible, lightweight air hose with integral low voltage power cable
                                                                                                • Moves with the operator and does not interfere with work, minimizes maintenance downtime
                                                                                                • Strong blow-off force, effective removal of particle contamination
                                                                                                • Replaceable emitter point assembly and quick eject filter
                                                                                                • Discharge: ±1000-100V 1.0 sec at 6” (15.2cm), 30 psi
                                                                                                • Input voltage is 24V AC, 10W powered from a wall transformer

                                                                                                Tekniske spesifikasjoner

                                                                                                Ioniser Type

                                                                                                Hand Held

                                                                                                Product Range

                                                                                                -

                                                                                                Supply Voltage VAC

                                                                                                230VAC

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84213925
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ikke relevant
                                                                                                RoHS-samsvar angående ftalater:Ikke relevant
                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):3.26