Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

2212115-1 - 

Card Edge Connector, Dual Side, 1.57 mm, 4 (Power), 24 (Signal) Contacts, Through Hole Mount

2212115-1 - Card Edge Connector, Dual Side, 1.57 mm, 4 (Power), 24 (Signal) Contacts, Through Hole Mount

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
2212115-1
Varenummer:
2816655
Produktsortiment
MULTI-BEAM CE Series
Teknisk datablad:
2212115-1   Datasheet
Se alle tekniske dokumenter

Produktoversikt

TE Connectivity's next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
  • Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
  • The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
  • Current Rating: Power contact: up to 43A; Signal contact: up to 2A
  • Voltage Rating: Power: 100V max.; Signal: 60V max.
  • Mechanical shock and vibration resistant
  • Low mating force: 6N max. per power contact; 1.5N max. per signal contact
  • Durability: 200 mating cycles

Applikasjoner

Communications & Networking, Data / Computing, Industrial Automation, Power Management, Telecommunications

Produktinformasjon

:
Dual Side
:
1.57mm
:
4 (Power), 24 (Signal) Contacts
:
Through Hole Mount
:
Right Angle
:
Solder
:
Copper Alloy
:
Gold Plated Contacts
:
Thermoplastic Body
:
MULTI-BEAM CE Series
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

30 På lager

30 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 06.04.20

kr 120,3607

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 120,3607