Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

AD7665ASTZ - 

Analogue to Digital Converter, PULSAR, 16 bit, 570 kSPS, Differential, Parallel, Serial, Single

AD7665ASTZ - Analogue to Digital Converter, PULSAR, 16 bit, 570 kSPS, Differential, Parallel, Serial, Single

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
AD7665ASTZ
Varenummer:
1438534
Produktsortiment
Single 16-Bit SAR ADCs
Teknisk datablad:
AD7665ASTZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The AD7665ASTZ is a 4-channel 16-bit 570kSPS Analogue to Digital Converter (ADC) that operates from a single 5V power supply. It contains a high speed 16-bit sampling ADC, a resistor input scaler that allows various input ranges, an internal conversion clock, error correction circuits and both serial and parallel system interface ports. The AD7665 is hardware factory-calibrated and is comprehensively tested to ensure such AC parameters as signal-to-noise ratio (SNR) and total harmonic distortion (THD) in addition to the more traditional DC parameters of gain, offset and linearity. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous conversion rate applications and for low power applications, a reduced power mode (Impulse) where the power is scaled with the throughput.
  • 16-bit Resolution with no missing codes
  • No pipeline delay
  • Parallel (8/16 bits) and serial 5V/3V interface
  • SPI®, QSPI™, MICROWIRE™ and DSP compatible
  • 64mW Typical power dissipation

Applikasjoner

Signal Processing, Communications & Networking, Sensing & Instrumentation, Medical, Automation & Process Control

Produktinformasjon

:
16bit
:
570kSPS
:
Differential
:
Parallel, Serial
:
Single
:
4.75V
:
5.25V
:
LQFP
:
48Pins
:
-40°C
:
85°C
:
Single 16-Bit SAR ADCs
:
-
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Alternativer for AD7665ASTZ

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

Tilknyttede produkter

Sammenligne valgte

Lignende søk

kr 319,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 319,00
 
5+ kr 309,00
 
10+ kr 297,00
 
25+ kr 283,00
 
50+ kr 259,00