Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

AD7713ANZ - 

Analogue to Digital Converter, 24 bit, 205 SPS, Differential, Single Ended, Serial, Single, 5 V

AD7713ANZ - Analogue to Digital Converter, 24 bit, 205 SPS, Differential, Single Ended, Serial, Single, 5 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
AD7713ANZ
Varenummer:
2461789
Produktsortiment
Triple 24-Bit Sigma-Delta ADCs
Teknisk datablad:
AD7713ANZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The AD7713ANZ is a complete analog front end LC²MOS loop-powered signal conditioning Analog-to-digital Converter (ADC) for low frequency measurement applications. The device accepts low level signals directly from a transducer or high level signals and outputs a serial digital word. It employs - conversion technique to realize up to 24-bit of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cutoff and settling time. The part features two differential analog inputs and one single-ended high level analog input as well as a differential reference input. It can be operated from a single supply. The part provides two current sources that can be used to provide excitation in 3/4-wire RTD configurations.
  • 3-channel programmable gain front end gains from 1 to 128
  • Ability to read/write calibration coefficients
  • Bidirectional microcontroller serial interface
  • Single-supply operation
  • Low power with power-down mode

Applikasjoner

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Produktinformasjon

:
24bit
:
205SPS
:
Differential, Single Ended
:
Serial
:
Single
:
5V
:
10V
:
DIP
:
24Pins
:
-40°C
:
85°C
:
Triple 24-Bit Sigma-Delta ADCs
:
-
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Alternativer for AD7713ANZ

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, Ultra Low Power, 24 bit, 480 SPS, Differential, Single Ended, SPI

     

Per stykk

1+ kr 30,27   10+ kr 29,57   25+ kr 28,87   50+ kr 28,37   100+ kr 27,87   250+ kr 27,37   500+ kr 26,86   Flere priser ....

Begrenset artikkel Legg til

Lignende søk

Føres ikke lenger

Alternativer er tilgjengelige

2513269 - Analogue to Digital Converter, Ultra Low Power, 24 bit, 480 SPS, Differential, Single Ended, SPI

Vis alle alternativer/anbefalinger
kr 433,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 433,00
 
5+ kr 419,00
 
10+ kr 411,00
 
25+ kr 352,00