Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

AD7716BPZ - 

Analogue to Digital Converter, 22 bit, 2.2 kSPS, Single Ended, Serial, Dual (+/-), 4.75 V

AD7716BPZ - Analogue to Digital Converter, 22 bit, 2.2 kSPS, Single Ended, Serial, Dual (+/-), 4.75 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
AD7716BPZ
Varenummer:
2461796
Produktsortiment
Quad 22-Bit Sigma-Delta ADCs
Teknisk datablad:
AD7716BPZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The AD7716BPZ is a 22-bit signal processing block Data Acquisition System capable of processing four channels with bandwidths of up to 584Hz. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and thus the system filtering requirements are eased. This allows a data acquisition system with up to 32-channel to be set up in a simple fashion. The output word from the device contains 32-bit of data. 1-bit is determined by the state of the DIN1 input and may be used, for example, in an ECG system with an external pace-maker detects circuit to indicate that the output word is invalid because of the presence of a pacemaker pulse. 2-bit contains the channel address and 3-bit are the device address. Thus, each channel in a 32-channel system would have a discrete 5-bit address. The device also has a CASCOUT pin and a CASCIN pin that allow simple networking of multiple devices.
  • On-chip low-pass digital filter
  • Linear phase response
  • 5-Line serial I/O
  • Twos complement coding
  • Easy interface to DSPs and microcomputers
  • Software control of filter cut-OFF

Applikasjoner

Automation & Process Control, Sensing & Instrumentation, Signal Processing

Produktinformasjon

:
22bit
:
2.2kSPS
:
Single Ended
:
Serial
:
Dual (+/-)
:
4.75V
:
5.25V
:
PLCC
:
44Pins
:
-40°C
:
85°C
:
Quad 22-Bit Sigma-Delta ADCs
:
-
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Alternativer for AD7716BPZ

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

MICROCHIP

Analogue to Digital Converter, 22 bit, 13.75 SPS, Differential, Serial, Single, 2.7 V

     
Begrenset artikkel Legg til

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

Alternativer er tilgjengelige

1084625 - Analogue to Digital Converter, 22 bit, 13.75 SPS, Differential, Serial, Single, 2.7 V

Vis alle alternativer/anbefalinger
kr 551,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 551,00
 
5+ kr 534,00
 
10+ kr 523,00
 
25+ kr 462,00