Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

AD7719BRZ - 

Analogue to Digital Converter, 24 bit, 32.768 kSPS, Differential, 3 Wire, Serial, Single, 2.7 V

AD7719BRZ - Analogue to Digital Converter, 24 bit, 32.768 kSPS, Differential, 3 Wire, Serial, Single, 2.7 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
AD7719BRZ
Varenummer:
1438860
Produktsortiment
Hex 24-Bit Sigma-Delta ADCs
Teknisk datablad:
AD7719BRZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The AD7719BRZ is a complete analog front end sigma-delta Analog-to-digital Converter (ADC) for low frequency measurement applications. It contains two high resolution sigma-delta ADCs, switchable matched excitation current sources, low-side power switches, digital I/O port and temperature sensor. Signals can be converted directly from a transducer without the need for signal conditioning. The 16-bit auxiliary channel has an input signal range of REFIN2 or REFIN2/2. The device operates from a 32kHz crystal with an on-chip PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate.
  • High resolution
  • Factory-calibrated
  • Programmable gain front end
  • Simultaneous sampling and conversion of 2 signal sources
  • Separate reference inputs for each channel
  • 3-wire serial SPI®/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on SCLK
  • Rail-rail input buffer and PGA
  • On-chip temperature sensor
  • Dual switchable excitation current sources
  • Low-side power switches
  • Reference detect circuit

Applikasjoner

Sensing & Instrumentation, Test & Measurement, Consumer Electronics, Portable Devices

Produktinformasjon

:
24bit
:
32.768kSPS
:
Differential
:
3 Wire, Serial
:
Single
:
2.7V
:
5.25V
:
SOIC
:
28Pins
:
-40°C
:
85°C
:
Hex 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Alternativer for AD7719BRZ

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

Lignende søk

Føres ikke lenger

Alternativer er tilgjengelige

2016052 - Analogue to Digital Converter, 24 bit, 64 kSPS, Differential, Serial, SPI, Single, 4.5 V

Vis alle alternativer/anbefalinger
kr 167,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 167,00
 
10+ kr 160,00
 
25+ kr 152,00
 
50+ kr 147,00
 
100+ kr 128,00