Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

AD7722ASZ - 

Analogue to Digital Converter, 16 bit, 195 kSPS, Differential, Parallel, Serial, Single, 4.75 V

AD7722ASZ - Analogue to Digital Converter, 16 bit, 195 kSPS, Differential, Parallel, Serial, Single, 4.75 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
AD7722ASZ
Varenummer:
2305560
Produktsortiment
Single 16-Bit Sigma-Delta ADCs
Teknisk datablad:
AD7722ASZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The AD7722ASZ is a complete low power sigma-delta Analog-to-digital Converter (ADC) operates from a 5V supply and accepts a differential input voltage range of 0 to 2.5V or ±1.25V centered around a common-mode bias. The converter provides 16-bit performance for input bandwidths up to 90.625kHz. The part provides data at an output word rate of 195.3kHz. The analog input is continuously sampled by an analog modulator, eliminating the need for external sample-and-hold circuitry. The modulator output is processed by two finite impulse response digital filters in series. The on-chip filtering reduces the external anti-alias requirements to first order, in most cases. The group delay for the filter is 215.5µs, while the settling time for a step input is 431µs. The sample rate, filter corner frequency and output word rate are set by an external clock that is nominally 12.5MHz.
  • Low-pass, linear phase digital filter
  • Inherently monotonic
  • High speed parallel or serial interface

Applikasjoner

Automation & Process Control, Sensing & Instrumentation

Produktinformasjon

:
16bit
:
195kSPS
:
Differential
:
Parallel, Serial
:
Single
:
4.75V
:
5.25V
:
MQFP
:
44Pins
:
-40°C
:
85°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Føres ikke lenger

kr 314,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 314,00
 
5+ kr 286,00
 
10+ kr 277,00
 
25+ kr 264,00
 
50+ kr 228,00