Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

AD7760BSVZ - 

Analogue to Digital Converter, 24 bit, 2.5 MSPS, Differential, Parallel, Single, 4.75 V

AD7760BSVZ - Analogue to Digital Converter, 24 bit, 2.5 MSPS, Differential, Parallel, Single, 4.75 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
AD7760BSVZ
Varenummer:
1117896
Produktsortiment
Single 24-Bit Sigma-Delta ADCs
Teknisk datablad:
AD7760BSVZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The AD7760BSVZ is a 24-bit 100dB Sigma-Delta (Σ-Δ) ADC with on-chip buffer ideal for high speed data acquisition. It combines wide input bandwidth and high speed with the benefits of Σ-Δ conversion to achieve a performance of 100dB SNR at 2.5MSPS. Wide dynamic range combined with significantly reduced anti-aliasing requirements simplifies the design process. An integrated buffer to drive the reference, a differential amplifier for signal buffering and level shifting, an over range flag, internal gain and offset registers and a low-pass digital FIR filter makes the AD7760 a compact, highly integrated data acquisition device requiring minimal peripheral component selection. The high performance ADC offers programmable decimation rates and the digital FIR filter can be adjusted if the default characteristics are not appropriate for the application. It is ideal for applications demanding high SNR without a complex front-end signal processing design.
  • 120dB dynamic range at 78kHz output data rate
  • 100dB dynamic range at 2.5MHz output data rate
  • 112dB SNR at 78kHz output data rate
  • 100dB SNR at 2.5MHz output data rate
  • 2.5MHz maximum fully filtered output word rate
  • Fully differential modulator input
  • On-chip differential amplifier for signal buffering
  • Low-pass finite impulse response (FIR) filter with default or user-programmable coefficients
  • Modulator output mode
  • Over range alert bit
  • Digital offset and gain correction registers
  • Filter bypass modes
  • Low power and power-down modes
  • Synchronization of multiple devices via SYNC pin

Applikasjoner

Signal Processing, Sensing & Instrumentation

Produktinformasjon

:
24bit
:
2.5MSPS
:
Differential
:
Parallel
:
Single
:
4.75V
:
5.25V
:
TQFP
:
64Pins
:
-40°C
:
85°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 18.05.20

Kontakt meg når dette er tilbake på lager

kr 497,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 497,00
 
5+ kr 481,00
 
10+ kr 472,00
 
25+ kr 427,00