Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 
Low

AD9281ARSZ - 

Analogue to Digital Converter, 8 bit, 28 MSPS, Differential, Single Ended, Parallel, Single, 2.7 V

AD9281ARSZ - Analogue to Digital Converter, 8 bit, 28 MSPS, Differential, Single Ended, Parallel, Single, 2.7 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
AD9281ARSZ
Varenummer:
1581894
Produktsortiment
Dual 8-Bit Pipelined ADCs
Teknisk datablad:
AD9281ARSZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The AD9281ARSZ is a 2-channel resolution CMOS Analog-to-digital Converter (ADC) optimized specifically for applications where close matching between two ADC is required. The 28MHz sampling rate and wide input bandwidth will cover both narrowband and spread-spectrum channels. The converter integrates two 8-bit 28MSPS ADC, two input buffer amplifiers, an internal voltage reference and multiplexed digital output buffers. Each ADC incorporates a simultaneous sampling sample-and-hold amplifier at its input. The analog inputs are buffered no external input buffer op amp will be required in most applications. The ADC is implemented using a multistage pipeline architecture that offers accurate performance and guarantees no missing codes. The outputs of the ADC are ported to a multiplexed digital output buffer. It is manufactured on an advanced CMOS process, operates from a single supply from 2.7 to 5.5V and consumes 225mW of power.
  • Differential nonlinearity error - 0.1LSB
  • On-chip analog input buffers
  • On-chip reference
  • Over seven effective bits
  • -65dB Spurious-free dynamic range
  • No missing codes guaranteed

Applikasjoner

Communications & Networking, Signal Processing, Automation & Process Control

Produktinformasjon

:
8bit
:
28MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
5.5V
:
SOIC
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Alternativer for AD9281ARSZ

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, 8 bit, 250 kSPS, Differential, Single Ended, Parallel, Single

     

Per stykk

1+ kr 164,00   5+ kr 158,00   10+ kr 152,00   25+ kr 146,00   50+ kr 143,00   Flere priser ....

Begrenset artikkel Legg til

Lignende søk

Føres ikke lenger

kr 86,45

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 86,45
 
10+ kr 71,96
 
25+ kr 67,69
 
50+ kr 63,70
 
100+ kr 60,39
 
250+ kr 46,29