Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

ADM4857ARZ - 

Differential Line Transceiver RS422/RS485 Driver, 10Mbps, 4.75V-5.25V supply, NSOIC-8

ADM4857ARZ - Differential Line Transceiver RS422/RS485 Driver, 10Mbps, 4.75V-5.25V supply, NSOIC-8

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
ADM4857ARZ
Varenummer:
2313597
Teknisk datablad:
ADM4857ARZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The ADM4857ARZ is a RS-485/RS-422 Differential Line Transceiver suitable for high speed full-duplex data communication on multipoint bus transmission lines. The ADM4857 has dedicated differential line driver outputs and receiver inputs. The parts have 1/8-unit-load receiver input impedance, which allows up to 256 transceivers on one bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ends. The driver outputs are slew-rate limited to reduce EMI and data errors caused by reflections from improperly terminated buses. Excessive power dissipation caused by bus contention or by output shorting is prevented with a thermal shutdown circuit.
  • EIA RS-485-/RS-422-compliant
  • 10Mbps Data rate
  • Reduced slew rates for low EMI
  • True fail-safe receiver inputs
  • 5µA Maximum supply current in shutdown mode
  • Up to 256 transceivers on one bus
  • Outputs high-Z when disabled or powered off
  • -7 to +12V Bus common-mode range
  • Thermal shutdown and short-circuit protection
  • Pin-compatible with the MAX308x

Applikasjoner

Automotive, Communications & Networking, Industrial, Automation & Process Control

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktinformasjon

:
Differential Line Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Alternativer for ADM4857ARZ

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall
     

Per stykk

1+ kr 26,37   10+ kr 23,85   25+ kr 23,76   50+ kr 23,66   100+ kr 23,56   250+ kr 23,45   500+ kr 23,36   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

Cut Tape
     

Per stykk (leveres på Cut Tape)

1+ kr 42,60   10+ kr 38,09   25+ kr 34,28   50+ kr 28,57   100+ kr 26,27   250+ kr 24,96   500+ kr 22,35   1000+ kr 19,75   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

Cut Tape
     

Per stykk (leveres på Cut Tape)

1+ kr 40,40   10+ kr 38,19   25+ kr 30,57   50+ kr 28,97   100+ kr 26,77   250+ kr 25,36   500+ kr 24,56   1000+ kr 19,15   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, HALF DUPX, RS485/RS422, 8SO

     

Per stykk

1+ kr 29,78   10+ kr 29,38   25+ kr 28,87   50+ kr 28,47   100+ kr 27,96   250+ kr 27,56   500+ kr 27,07   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, SOIC-8

     

Per stykk

1+ kr 23,66   10+ kr 21,25   25+ kr 21,16   50+ kr 20,95   100+ kr 20,85   250+ kr 20,65   500+ kr 20,55   1000+ kr 20,35   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

Cut Tape
     

Per stykk (leveres på Cut Tape)

1+ kr 34,08   10+ kr 30,48   25+ kr 27,37   50+ kr 22,75   100+ kr 21,05   250+ kr 19,95   500+ kr 17,75   1000+ kr 15,54   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

RS485/RS422, Low Power, Limited Slew Rate Transmitter/Receiver With ± 15kV ESD protection, SOIC-8

     

Per stykk

1+ kr 22,35   10+ kr 20,04   25+ kr 19,65   50+ kr 19,55   100+ kr 19,45   250+ kr 19,34   500+ kr 19,25   1000+ kr 19,15   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

Cut Tape
     

Per stykk (leveres på Cut Tape)

1+ kr 46,22   10+ kr 41,20   25+ kr 37,09   50+ kr 30,88   100+ kr 28,47   250+ kr 27,07   500+ kr 26,27   1000+ kr 20,85   Flere priser ....

Begrenset artikkel Legg til

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

Cut Tape
     

Per stykk (leveres på Cut Tape)

1+ kr 42,60   10+ kr 38,09   25+ kr 34,28   50+ kr 28,57   100+ kr 26,27   250+ kr 24,96   500+ kr 22,35   1000+ kr 19,75   Flere priser ....

Begrenset artikkel Legg til

Tilknyttede produkter

Sammenligne valgte

Lignende søk

126 På lager

126 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

588 vil være tilgjengelig for levering den 07.12.19
3 vil være tilgjengelig for levering den 23.10.19

Kommer på lager igjen den uken som begynner 18.05.20

kr 23,56

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 23,56
 
10+ kr 18,75
 
25+ kr 16,64
 
50+ kr 15,93
 
100+ kr 15,23
 
250+ kr 13,73
 
500+ kr 11,82
 
1000+ kr 11,73
 
 
 

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

No longer stocked:: No Longer Manufactured::
Legg i handlekurven Restordre Forhåndsbestill
Legg til
Begrenset artikkel
Legg til delenr. / linjemerknad
Totalpris:
Totalpris: ( )
Totalpris: --

Kundeevalueringer

Kundenes spørsmål og svar

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.