Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

ADZS-21489-EZBRD - 

Evaluation Kit, ADSP-2148x SHARC® Processor Family, Low Cost Hardware Solution

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
ADZS-21489-EZBRD
Varenummer:
1801207
Se alle tekniske dokumenter

Produktinformasjon

:
Analog Devices
:
32bit
:
SHARC
:
SHARC
:
SHARC
:
ADSP-21489
:
Board
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The ADZS-21489-EZBRD is an Sharc 21489 EZ-KIT lite for the ADSP-2148X Sharc family. The ADSP-21489 EZ-KIT lite provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 Sharc's processors via a USB-based, PC-hosted tool set. With this EZ-KIT lite, users can learn more about the analog Devices (ADI) ADSP-21489 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT lite includes an ADSP-21489 Sharc Processor desktop evaluation board along with an evaluation suite of the visualDSP++ development and debugging environment, including the C/C++ compiler, assembler and linker. The evaluation suite of visualDSP++ is designed to be used with the EZ-KIT lite only. The EZ-KIT lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
  • EZ-kit lite has 21489 EZ-Board
  • Evaluation version of VisualDSP++
  • Debug Agent Board
  • Board can plug in to External Emulator

Applikasjoner

Embedded Design & Development, Motor Drive & Control, Automotive, Security, Test & Measurement, Automation & Process Control

Lignende søk

Føres ikke lenger

kr 3 023,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 3 023,00