Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

Du har tidligere kjøpt dette produktet. Vis ordrehistorikk

 
 

EVAL-ADISZ

Evaluation Kit, PC-Based Tool, iSensor SPI-Output Products, For Gyroscopes & IMU

EVAL-ADISZ - Evaluation Kit, PC-Based Tool, iSensor SPI-Output Products, For Gyroscopes & IMU

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
EVAL-ADISZ
Varenummer:
2080621
Teknisk datablad:
EVAL-ADISZ   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The EVAL-ADIS is an iSensor evaluation system. This system provides a simple, PC-based tool for evaluating iSensor products, for those who are not ready to integrate them into embedded processor systems. This system supports application software that enable basic demonstration, individual register access and high-speed data capture for each supported device. Each application software package comes with an installation wizard, which facilitates simple installation and also includes a simple USB-driver package that is easy to use. All software packages associated with the EVAL-ADIS are compatible with Windows XP, Vista and 7 and provides both 32bit and 64bit USB drivers. The EVAL-ADIS circuit board is 0.125" thick, which enables pre-drilled, pre-tapped mounting holes for each iSensor device. The integrated power system eliminates the need for external power supplies in most cases, but does provide for an external power supply input for supply-sensitivity testing.
  • PC/USB compatible evaluation for Gyroscopes & IMU
  • Synchronous data acquisition
  • Register configuration & review (register access)
  • Real time waveform recorder (main screen)
  • Supports 32/64bit USB drivers
  • No external supply required
  • Windows XP, Windows Vista and Windows 7 compatible
  • 29,000 register reads per second (16bit registers)

Applikasjoner

Industrial, Automotive, Aerospace, Defence, Military, Sensing & Instrumentation, Automation & Process Control

Innhold

Kit includes ADIS16xxx to USB Interface Board, 6 ft Mini-USB Cable, M2x0.4 machine screw kit (20pcs)

Produktinformasjon

Vil du se lignende produkter? Velg dine ønskede egenskaper nedenfor, og trykk på knappen ×


:
Sensor

:
Analog Devices

:
-

:
Triaxial Inertial Sensor

:
EVAL ADIS Circuit Board, 16 Pin Ribbon Connector 2mm, USB Mini Cable, M2 × 0.4mm Machine Screw Kit

:
-

Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Teknisk dokumentasjon (2)

15 På lager Trenger du mer?

Bestill før kl. 17.00

Hos deg neste hverdag

kr 4 936,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 4 936,00