Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

BK5335B - 

Power Analyser, Meter, 1 Phase, 100khz, 600 V

BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V
BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V
BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V
BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
BK5335B
Varenummer:
2846504
Også kjent som:
5335B
Teknisk datablad:
BK5335B   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
Current, Crest Factor, Frequency, Phase Angle, Harmonics, Integration, Power, Voltage
:
-
:
0V to 600V
:
100kHz
:
88.2mm
:
214.5mm
:
354.6mm
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The BK5335B from B&K Precision is a single-phase AC / DC power meter. It is a compact AC / DC power meter for measuring and analysing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600Vrms and 20Arms with a bandwidth up to of 100KHz. The BK5335B measures all AC and DC parameters, including power, current, voltage, power factor, frequency, and phase. Additionally, the meter features a powerful integration function, the ability to perform harmonic measurements to the 50th order and an oscilloscope mode. Screenshots can be saved directly to a USB flash drive. The product comes with 3 year warranty.
  • 600 Vrms ( Cat II ) and 20 Arms direct input ranges
  • Frequency ranges DC, 0.5 Hz to 100 kHz
  • 0.1% basic accuracy for voltage and current measurements
  • 4.3-inch color LCD (TFT)
  • Simultaneously measure and display up to 12 different measurement parameters
  • Capture inrush current, and voltage surge with the peak function
  • Harmonic measurements to the 50th order
  • Integration function with automatic range switching
  • Ability to measure electric energy which is produced or consumed
  • Pre-compliance testing according to IEC/EN62000-3-2 / 4-7
  • Standard USB (USBTMC-compliant), GPIB, RS232 and LAN interfaces
  • Line and frequency filter capability for reducing unwanted signal noise
  • Optional universal breakout box to simplify connection between power meter and DUT
  • 2 Channel Oscilloscope
  • Dimension is 8.4" x 3.5" x 14"

Applikasjoner

Electronics Design

Innhold

AC / DC power meter, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A-to-type B cable, Certificate of calibration.

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Også kjent som

5335B

Tilknyttede produkter

Sammenligne valgte

Lignende søk

1 På lager

1 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 27.04.20

kr 26 300,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 26 300,00