Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

BK880 - 

LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm

BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm
BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm
BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm
BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
BK880
Varenummer:
2770322
Også kjent som:
880
Teknisk datablad:
BK880   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
Hand Held
:
100kHz
:
1kH
:
20000µF
:
10Mohm
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The BK878B, BK879B, and BK880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The BK879B and BK880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode. Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.
  • 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
  • L, C, R, and Z (BK879B & BK880 only) primary measurements
  • Automatic calculation of secondary parameters D, Q, Theta, ESR (Theta/ESR for 879B &880 only), and DCR (BK880 only)
  • Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
  • Fast auto range design for rapid, easy component measurements
  • Auto detect mode for automatic component type identification and measurement type selection (BK880 only)
  • Relative mode
  • Visible and audible tolerance mode
  • Backlit display (BK879B & BK880 only)
  • Data Hold and Min/Max/Average recording
  • USB (Virtual COM) interface
  • SCPI compliant commands for remote communication
  • Software for datalogging and front panel emulation available as free download
  • Configurable power-up-states
  • All commonly requested accessories included (BK880 only)

Applikasjoner

Test & Measurement, Maintenance & Repair, Quality Control

Innhold

BK880 handheld LCR meter, banana-to-alligator test leads, Ni-MH 9 V battery, mini USB interface cable, Quick Start insert, 120V AC adapter, shorting plate, four-terminal shielded Kelvin clip test leads (TL8KC1), SMD tweezer (TL8SM)

Fotnoter

This instrument is not authorized for use in contact with the human body or for use as a component in a life support device or system.

Advarsler

Hazardous voltages may be present in unexpected locations in circuitry being tested when a fault condition in the circuit exists.

Også kjent som

880

Alternativer for BK880

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

Tilknyttede produkter

Sammenligne valgte

Lignende søk

27 På lager

8 på lager klare til levering neste dag (Liege lager)
19 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

1 vil være tilgjengelig for levering den 15.03.20

Kommer på lager igjen den uken som begynner 13.04.20

kr 4 100,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 4 100,00