Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

BK894 - 

LCR Meter, Bench, 500 kHz, 0.1 Gohm

BK894 - LCR Meter, Bench, 500 kHz, 0.1 Gohm
BK894 - LCR Meter, Bench, 500 kHz, 0.1 Gohm
BK894 - LCR Meter, Bench, 500 kHz, 0.1 Gohm
BK894 - LCR Meter, Bench, 500 kHz, 0.1 Gohm

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
BK894
Varenummer:
2717335
Også kjent som:
894
Teknisk datablad:
BK894   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
Bench
:
500kHz
:
-
:
-
:
0.1Gohm
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The BK894 and BK895 are high accuracy LCR meters capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20 Hz to 500 kHz or 1 MHz respectively. These LCR meters provide flexible AC and DC test signal configuration. AC test signal voltage is variable from 5 mVrms to 2 Vrms, the AC current is adjustable up to 66.7 mArms, depending on the AC impedance selected, and a DC bias signal can be added. The vivid 4.3-inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy Zoom feature that enlarges the measured values to full screen. With a basic accuracy of 0.05%, auto level control (ALC), open / short / load correction and cable length compensation, these meter are perfect tools for R&D, manufacturing and quality control applications.
  • AC test signal voltage adjustable up to 2 Vrms
  • 3 AC current ranges, selectable via 30 ohm, 50 ohm or 100 ohm internal AC impedance
  • 30 ohm setting provides up to 66.7 mArms of drive current, sufficient for larger inductors and transformers
  • Built-in DC bias source adjustable from -5V to +5V / -50 mA to +50 mA
  • Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
  • 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
  • Auto-level control to maintain the measurement signal applied to the DUT at a constant level
  • Test signal voltage and current monitoring
  • BIN comparator function to sort components in up to 10 bin locations
  • 1 m and 2 m cable compensation
  • 4-terminal fixture and Kelvin clip test leads included
  • Transformer test function with optional transformer test fixture TL89T1
  • Versatile trigger functionality (internal, external, bus and manual)
  • Standard USB, RS232, LAN, and GPIB (895 only) interface for remote control using SCPI commands

Applikasjoner

Test & Measurement

Innhold

894 LCR meter, AC power cord, 4 wire Kelvin clip test lead, 4 terminal test fixture, Shorting bar, Certificate of calibration, Test report.

Også kjent som

894

Alternativer for BK894

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

Tilknyttede produkter

Sammenligne valgte

Lignende søk

3 På lager

3 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

2 vil være tilgjengelig for levering den 01.04.20

Kommer på lager igjen den uken som begynner 13.04.20

kr 37 900,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 37 900,00