Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

PROINSTALL-200-CH - 

Multifunction Installation Tester, ProInstall Series, 500 V AC Max., 20 Mohm to 1000 Mohm

PROINSTALL-200-CH - Multifunction Installation Tester, ProInstall Series, 500 V AC Max., 20 Mohm to 1000 Mohm

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
PROINSTALL-200-CH
Varenummer:
2806197
Produktsortiment
ProInstall Series

Produktinformasjon

:
ProInstall Series
:
-
:
500V
:
20Mohm
:
1Gohm
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The PROINSTALL-200-CH from Beha-Amprobe is a Telaris multifunction installation tester. The multifunction tester verifies the safety of electrical installations in residential, commercial and industrial applications. The Telaris ProInstall has been developed to carry out insulation resistance, RCD/FI tests (contact voltage, trip time, trip current - increasing current), low ohm resistance, loop impedance, loop/line test, voltage and frequency display, phase sequence safety measurements of electrical installations in accordance with EN 61557 and DIN VDE 0100.
  • Memory for 1000 readings with 3 levels for assignment of distribution list and circuit numbers
  • IR/USB interface for transferring the stored measurement values to a PC
  • Software for logging is optionally available for printing out a test report
  • Integrated socket test with contact electrode for identification of incorrectly connected sockets
  • Easy to read, large LCD with back lighting and an especially large viewing angle
  • Auto power off function, testing of AC/DC-sensitive RCD/FI (type B), earth measurement
  • Compact, robust construction enables work to take place even in harsh environments
  • A simple to use and intuitive user interface enables you to work immediately and efficiently
  • Probe with test button included, automatic RCD test sequence
  • Dimension is 115mm x 255mm x 130mm, CAT III 500V / CAT IV 300V overvoltage category, IP40 protection

Applikasjoner

Test & Measurement

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 27.04.20

Kontakt meg når dette er tilbake på lager

kr 10 403,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 10 403,00