Card Edge Connectors

: 79 produkter funnet
Filteroppsett:
2 filter valgt
79 produkter funnet Trykk på knappen Bruk filtre for å oppdatere resultatene.
Fortsett å legge på filtre eller å Vis resultater Vis resultater
Min./maks. Tilgjengelighet

Når du merker av i Husk-boksen, lagrer vi de sist brukte filtrene dine for senere søk

Samsvar
Min./maks. Card Edge Connector Type
Tilbakestill
Min./maks. Card Thickness
Tilbakestill
Min./maks. No. of Contacts
Tilbakestill
Min./maks. Connector Mounting
Tilbakestill
Min./maks. Connector Body Orientation
Tilbakestill
Min./maks. Contact Termination Type
Tilbakestill
Min./maks. Contact Material
Tilbakestill
Min./maks. Contact Plating - Mating Side
Tilbakestill
Min./maks. Connector Body Material
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
= AMP - TE CONNECTIVITY
Card Edge Connector Type
= Dual Side
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
Card Edge Connector Type Card Thickness No. of Contacts Connector Mounting Connector Body Orientation Contact Termination Type Contact Material Contact Plating - Mating Side Connector Body Material Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
2199119-8
2199119-8 - Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

2377493

AMP - TE CONNECTIVITY

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

Card Edge Connector Type Dual Side
No. of Contacts 67 Contacts
Connector Mounting Surface Mount

+ se all produktinformasjon

AMP - TE CONNECTIVITY 

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

Card Edge Connector Type Dual Side
Card Thickness -
No. of Contacts 67 Contacts
Connector Mounting Surface Mount
Connector Body Orientation Right Angle
Contact Termination Type Solder
Contact Material Copper Alloy
Contact Plating - Mating Side 15µ" Gold Plated Contacts
Connector Body Material Thermoplastic Body
Product Range M.2 (NGFF) Series

I/T

Ant.

Per stykk (leveres på Full Reel)

Reel
Begrenset artikkel
Legg til
Min: 1200 Mult: 1200
Dual Side - 67 Contacts Surface Mount Right Angle Solder Copper Alloy 15µ" Gold Plated Contacts Thermoplastic Body M.2 (NGFF) Series
5530841-5
5530841-5 - CARD EDGE CONN, DUAL SIDE, 50POS, TH

1889017

AMP - TE CONNECTIVITY

CARD EDGE CONN, DUAL SIDE, 50POS, TH

Card Edge Connector Type Dual Side
Card Thickness 1.78mm
No. of Contacts 50 Contacts

+ se all produktinformasjon

AMP - TE CONNECTIVITY 

CARD EDGE CONN, DUAL SIDE, 50POS, TH

Fast leveringsgebyr: 130NOK per bestilling.  Leveringstid på 10–14 virkedager for lagerførte artikler
Card Edge Connector Type Dual Side
Card Thickness 1.78mm
No. of Contacts 50 Contacts
Connector Mounting Through Hole Mount
Connector Body Orientation Straight
Contact Termination Type Solder
Contact Material Phosphor Bronze
Contact Plating - Mating Side 30µ" Gold Plated Contacts
Connector Body Material PET (Polyester), Glass Filled Body
Product Range Standard Edge II Series

I/T

Ant.

Per stykk

Fast leveringsgebyr: 130NOK per bestilling.  Leveringstid på 10–14 virkedager for lagerførte artikler
Begrenset artikkel
Legg til
Min: 1 Mult: 1
Dual Side 1.78mm 50 Contacts Through Hole Mount Straight Solder Phosphor Bronze 30µ" Gold Plated Contacts PET (Polyester), Glass Filled Body Standard Edge II Series
2199230-3
2199230-3 - Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

2377495

AMP - TE CONNECTIVITY

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

Card Edge Connector Type Dual Side
No. of Contacts 67 Contacts
Connector Mounting Surface Mount

+ se all produktinformasjon

AMP - TE CONNECTIVITY 

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

Card Edge Connector Type Dual Side
Card Thickness -
No. of Contacts 67 Contacts
Connector Mounting Surface Mount
Connector Body Orientation Right Angle
Contact Termination Type Solder
Contact Material Copper Alloy
Contact Plating - Mating Side 15µ" Gold Plated Contacts
Connector Body Material Thermoplastic Body
Product Range M.2 (NGFF) Series

I/T

Ant.

Per stykk (leveres på Full Reel)

Reel
Begrenset artikkel
Legg til
Min: 1000 Mult: 1000
Dual Side - 67 Contacts Surface Mount Right Angle Solder Copper Alloy 15µ" Gold Plated Contacts Thermoplastic Body M.2 (NGFF) Series
2199230-4
2199230-4 - Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

2377496

AMP - TE CONNECTIVITY

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

Card Edge Connector Type Dual Side
No. of Contacts 67 Contacts
Connector Mounting Surface Mount

+ se all produktinformasjon

AMP - TE CONNECTIVITY 

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

Card Edge Connector Type Dual Side
Card Thickness -
No. of Contacts 67 Contacts
Connector Mounting Surface Mount
Connector Body Orientation Right Angle
Contact Termination Type Solder
Contact Material Copper Alloy
Contact Plating - Mating Side 15µ" Gold Plated Contacts
Connector Body Material Thermoplastic Body
Product Range M.2 (NGFF) Series

I/T

Ant.

Per stykk (leveres på Full Reel)

Reel
Begrenset artikkel
Legg til
Min: 1000 Mult: 1000
Dual Side - 67 Contacts Surface Mount Right Angle Solder Copper Alloy 15µ" Gold Plated Contacts Thermoplastic Body M.2 (NGFF) Series