2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut side

                                                                                                M24SR-DISCO-PREM

                                                                                                Discovery Kit, M24SR series Dynamic NFC/RFID tak, Bluetooth Module with Audio Outputs

                                                                                                STMICROELECTRONICS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                STMICROELECTRONICS M24SR-DISCO-PREM
                                                                                                STMICROELECTRONICS M24SR-DISCO-PREM
                                                                                                STMICROELECTRONICS M24SR-DISCO-PREM
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerM24SR-DISCO-PREM
                                                                                                Varenummer2396535
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                10 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 409,640
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 409,64 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STMICROELECTRONICS
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerM24SR-DISCO-PREM
                                                                                                Varenummer2396535
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberM24SR64, STM32F103RGT6
                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeRFID Tag
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M3
                                                                                                Silicon Family NameSTM32F1
                                                                                                Kit ContentsPremium Edition Discovery kit
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                M24SR-DISCO-PREM is a Premium Edition of demonstration kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64Kbits EEPROM memory. It can be operated from an I2C interface or by a 13.56MHz RFID reader or an NFC phone. The I2C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave with respect to the I2C protocol. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag. The board is powered through the USB bus. It also includes a microcontroller STM32F103 to drive the EEPROM via I2C and the LCD screen via SPI bus. The Premium Edition includes all of the Standard edition features, plus a headset and a Bluetooth module to demonstrate the convenience to pair it with a smartphone via NFC.

                                                                                                • M24SR64-Y dynamic NFC/RFID tag
                                                                                                • 31mm x 30mm 13.56MHz double layer inductive antenna etched on the PCB (ANT14)
                                                                                                • STM32F103RGT6 64LQFP 32-bit microcontroller with 1Mbytes of flash memory
                                                                                                • LCD colour screen (320x200 pixels)
                                                                                                • Different colour LEDs
                                                                                                • USB microB connector for board powering
                                                                                                • JTAG connector for microcontroller firmware upgrade and debug
                                                                                                • Joystick for menu selection

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                STM32F1

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                M24SR64, STM32F103RGT6

                                                                                                Application Sub Type

                                                                                                RFID Tag

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M3

                                                                                                Kit Contents

                                                                                                Premium Edition Discovery kit

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                France
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.136078