2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut side

                                                                                                KT35S430-S1

                                                                                                Booster Pack Module, MSP430 LaunchPad (MSP-EXP430G2), Capacitive Touch

                                                                                                KENTEC ELECTRONICS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KENTEC ELECTRONICS KT35S430-S1
                                                                                                ProdusentKENTEC ELECTRONICS
                                                                                                Produsentens varenummerKT35S430-S1
                                                                                                Varenummer2064454
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                KENTEC ELECTRONICS
                                                                                                ProdusentKENTEC ELECTRONICS
                                                                                                Produsentens varenummerKT35S430-S1
                                                                                                Varenummer2064454
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Core NumberMSP430 Value Line
                                                                                                Kit Application TypeSensor
                                                                                                Application Sub TypeCapacitive Touch Sensing
                                                                                                Core ArchitectureMSP430
                                                                                                Core Sub-ArchitectureMSP430
                                                                                                Silicon Family NameMSP430G2xx
                                                                                                Kit ContentsConverter Board and ITO Glass Capacitive Touch Sensor
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                The KT35S430-S1 is an ITO Capacitive Touch BoosterPack for MSP430 LaunchPad. It is an extension module for the MSP-EXP430G2 MSP430 LaunchPad Value Line development kit. The ITO Capacitive Sense BoosterPack features the new MSP430G2xxx devices with transparent ITO glass sensor for LCD HMI (Human Machine Interface). Users can experience capacitive sense as standalone feature by showing the user interaction directly with the onboard LEDs.

                                                                                                • Single layer of ITO glass sensor with high transmittance
                                                                                                • 3.5inch diagonal
                                                                                                • Simply applied on any type of LCD displays
                                                                                                • Five function keys
                                                                                                • Instant feedback to user interaction by 2 LEDs
                                                                                                • Low product cost
                                                                                                • Low customization cost

                                                                                                Applikasjoner

                                                                                                Sensing & Instrumentation

                                                                                                Innhold

                                                                                                ITO Glass Capacitive Touch sensor with five function keys and FPC pinout, Converter board.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Kit Application Type

                                                                                                Sensor

                                                                                                Core Architecture

                                                                                                MSP430

                                                                                                Silicon Family Name

                                                                                                MSP430G2xx

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MSP430 Value Line

                                                                                                Application Sub Type

                                                                                                Capacitive Touch Sensing

                                                                                                Core Sub-Architecture

                                                                                                MSP430

                                                                                                Kit Contents

                                                                                                Converter Board and ITO Glass Capacitive Touch Sensor

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.025401