29 Resultater funnet for "microcontrollers"
Finn et stort utvalg av Programmers & Erasers hos Farnell Norge. Vi lagerfører et stort utvalg av Programmers & Erasers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Mikroelektronika, NXP, Dataman, Bridgetek & Broadcom.
Vis
Innkjøper
Ingeniør
Produsent
Supported Families
Kit Contents
Features
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 602,990 | PSoC 5LP | mikroProg™ for PSoC 5LP Prog/Debugger, USB Cable, Documentation | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | - | ||||||
Each | 1+ kr 3 426,000 | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | ||||||
Each | 1+ kr 16 035,000 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | - | ||||||
Each | 1+ kr 11 444,000 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | - | ||||||
2305876 | Each | 1+ kr 8 731,000 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
2345479 | Each | 1+ kr 7 418,000 | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD | Compact USB Programmer, USB Y Cable, Carry Case, User Manual, Software | 16,000+ Devices Supported, USB Powered, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
1798629 | Each | 1+ kr 9 872,000 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
4163885 | Each | 1+ kr 1 120,000 | MCU, SPC5, SR5, SR6 | StellarLINK In-circuit Debugger/Programmer Tool | USB/JTAG Debugger for MCU, IEEE 1149.1 JTAG Protocol Compliant, NVM Programming, USB Connector | - | |||||
Each | 1+ kr 1 095,000 | MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx | DSC Multilink, 14-Pin Ribbon Cable | Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's | - | ||||||
2502186 | Each | 1+ kr 323,810 | FT900 | Programmer/Debugger Module | Used as Programmer/Debugger/eFuse Burning, USB2.0 to UART/MPSSE Conv, Micro-B/Micro-Match Connector | - | |||||
MIKROELEKTRONIKA | Each | 1+ kr 1 344,000 | Atmel AVR | mikroProg™ for AVR, USB Cable, Documentation | Fast USB Programmer, Smart Engg Allows mikroprog To Support 92 Atmel Avr Devices In A Single Prog | - | |||||
MIKROELEKTRONIKA | Each | 1+ kr 1 682,000 | FT90x | mikroProg™ for FT90x 5LP Prog/Debugger, USB Cable, Documentation | Fast Prog & H/W Debugger, Smart Engg Allows mikroProg-Support All FTDI Chip FT90x In a Single Prog | - | |||||
Each | 1+ kr 1 429,000 | Stellaris, Tiva C | mikroProg™ for Tiva Programmer/Debugger, USB Cable, Documentation | Fast Prog & Debugger, Smart Engg Allows mikroProg to Support all Tiva C & Stellaris In a Single Prog | - | ||||||
1806010 | Each | 1+ kr 27 330,000 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
3249804 RoHS | MIKROELEKTRONIKA | Each | 1+ kr 1 936,000 | ARM Cortex M4 | CODEGRIP for Tiva, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | Tiva is fast USB-C & WiFi Programmer & H/W Debugger, Supports ARM Cortex M4 based MCUs | - | ||||
Each | 1+ kr 5 206,000 | - | USB, Connectors, FRDM-KL25Z, Board | - | FS26 Device Family | ||||||
3107069 RoHS | Each | 1+ kr 3 046,000 | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | - | |||||
Each | 1+ kr 1 260,000 | Kinetis | mikroProg™ for Kinetis, USB Cable, Documentation | Fast Prog and H/W Debugger, Fully Supported In MikroElektronika ARM Compilers | - | ||||||
3249807 RoHS | MIKROELEKTRONIKA | Each | 1+ kr 2 528,000 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for ARM, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | ARM USB-C/WiFi Programmer & H/W Debugger, Supports ARM Cortex M0/M3/M4/M7 based MCUs | - | ||||
Each | 1+ kr 1 260,000 | MSP432 | mikroProg™ for MSP432, USB Cable, User Manual | Fast and Reliable USB Programmer & Hardware Debugger | - | ||||||
Each | 1+ kr 5 568,000 | - | Eval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide | All Hardware Needed to Program the OTP Registers in the PMIC | - | ||||||
3249805 RoHS | MIKROELEKTRONIKA | Each | 1+ kr 1 936,000 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for Kinetis, CODEGRIP ADAPT V1, ARM Cortex Adpt, Protective Box, WiFi Antenna & Accessories | Kinetis is fast USB-C & WiFi Programmer & H/W Debugger, Supports Kinetis Cortex M0/M4/M7 based MCUs | - | ||||
3249806 RoHS | MIKROELEKTRONIKA | Each | 1+ kr 1 936,000 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for STM32, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | STM32 is fast USB-C & WiFi Programmer & H/W Debugger, Supports STM32 Cortex M0/M3/M4/M7 based MCUs | - | ||||
2099963 | Each | 1+ kr 9 603,000 | Cortex-M, Cortex-R4, ARM7, ARM9 | Flash Programmer, US Power Supply | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | - | |||||
2946744 RoHS | Each | 1+ kr 8 119,000 | 78K, R8C, RH850, RL78, RX, SuperH, V850 | GND Cable, Power Supply Adapter, Target Cable, USB Cable, PG-FP6 Flash Programmer | Erasing/ Programming/ Verifying Programs, User-Friendly GUI/ FP6 Terminal, Stand Alone Operation | SAM 32 Family SAM E Series Microcontrollers | |||||