Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 651,310 |
Produktinformasjon
Produktoversikt
The Masterseal Plus series Electrical Socket specifically developed for use in both outdoor and indoor environments and where wiring devices and accessories would be at risk from penetration by dust or water. With a rating of IP66, Masterseal Plus™ offers total protection against dust and is protected against high pressure jets of water from any direction. The Masterseal Plus™ socket can seal around virtually any standard 13A plug - including moulded plugs - allowing safe connection for any appliance. An improved catch eases the opening and closing of the lid, whilst ensuring the integrity of the seal. The seal is fixed to the mounting frame of the product, enabling rapid installation and removing the risk of error when placing a floating gasket. The Masterseal Plus™ range extends to over 90 product variations as the new enclosures house selected products from the Logic Plus portfolio - thus offering all the benefits of the Logic Plus range within the new Masterseal Plus™ enclosures.
- Total dust ingress protection - Protected against high-pressure water jets from any direction
- Robust construction and temperature tolerant
- Impact and environmental protection
- Rear drill holes for easier installation
- Fixed gasket speeds Installation
- Manufactured from recycled polycarbonate for impact and environmental protection
- Sealed in use with virtually any standard 13A plug
- Durable water and dust tight seal for improved protection
- Improved catch - Eases opening and closing
- Available in grey, white and black
Applikasjoner
Commercial, Industrial
Tekniske spesifikasjoner
IP66
Masterseal Plus
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Great Britain
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar