47000pF Power Film Capacitors:

30 produkter funnet
Finn et stort utvalg av 47000pF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet & Cornell Dubilier.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2935776

RoHS

Date/Lot Code

Each
3000+
kr 7,460
Min.: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935654

RoHS

Date/Lot Code

Each
800+
kr 2,870
Min.: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935653

RoHS

Date/Lot Code

Each
2000+
kr 2,210
Min.: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935885

RoHS

Date/Lot Code

Each
1140+
kr 9,660
Min.: 1140 / Mult: 1140
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935845

RoHS

Date/Lot Code

Each
1500+
kr 8,530
Min.: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
3678252

RoHS

Date/Lot Code

Each
192+
kr 91,080
Min.: 192 / Mult: 192
Metallized PP
Radial Box - 4 Pin
47000pF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.022ohm
-
32mm
14mm
28mm
-
C4AS Series
-40°C
85°C
-
2446329

RoHS

Date/Lot Code

Each
350+
kr 7,880
Min.: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
155A
5.42A
0.0169ohm
-
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2935884

RoHS

Date/Lot Code

Each
1500+
kr 8,360
Min.: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935886

RoHS

Date/Lot Code

Each
2100+
kr 8,360
Min.: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935617

RoHS

Date/Lot Code

Each
2000+
kr 4,280
Min.: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
27A
3.28A
0.0237ohm
-
13mm
4mm
9mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2936250

RoHS

Date/Lot Code

Each
192+
kr 144,080
Min.: 192 / Mult: 192
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.0229ohm
-
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
2935788

RoHS

Date/Lot Code

Each
2415+
kr 7,130
Min.: 2415 / Mult: 2415
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
71A
5.8A
0.014ohm
-
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2936297

RoHS

Date/Lot Code

Each
104+
kr 86,570
Min.: 104 / Mult: 104
Metallized PP
Radial Box - Tabs
47000pF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
97A
8A
0.0366ohm
-
41.5mm
20mm
40mm
40mm
C4BS Series
-40°C
85°C
-
2935730

RoHS

Date/Lot Code

Each
2040+
kr 3,680
Min.: 2040 / Mult: 2040
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.8A
0.014ohm
-
13mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935774

RoHS

Date/Lot Code

Each
1560+
kr 5,860
Min.: 1560 / Mult: 1560
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.5A
0.014ohm
-
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935852

RoHS

Date/Lot Code

Each
700+
kr 8,130
Min.: 700 / Mult: 700
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935548

RoHS

Date/Lot Code

Each
700+
kr 8,410
Min.: 700 / Mult: 700
Film / Foil PP
Radial Box - 2 Pin
47000pF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
-
26.5mm
7mm
16mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
2935706

RoHS

Date/Lot Code

Each
1300+
kr 4,000
Min.: 1300 / Mult: 1300
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
-
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935705

RoHS

Date/Lot Code

Each
2400+
kr 5,310
Min.: 2400 / Mult: 2400
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
-
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935853

RoHS

Date/Lot Code

Each
2100+
kr 8,130
Min.: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935887

RoHS

Date/Lot Code

Each
2100+
kr 8,360
Min.: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935733

RoHS

Date/Lot Code

Each
6000+
kr 5,510
Min.: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
42A
5A
0.014ohm
-
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935775

RoHS

Date/Lot Code

Each
3000+
kr 7,460
Min.: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935773

RoHS

Date/Lot Code

Each
2100+
kr 7,460
Min.: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935703

RoHS

Date/Lot Code

Each
1000+
kr 4,480
Min.: 1000 / Mult: 1000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.1kV/µs
52A
4.6A
0.014ohm
-
10.5mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
1-25 av 30 artikler
av 2 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY