2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. Film Capacitors
                                                                                                5. Power Film Capacitors
                                                                                                Skriv ut side

                                                                                                B32305A8352B050

                                                                                                Power Film Capacitor, Metallized PP, Can, 51 µF, ± 5%, Three-Phase PFC, Stud Mount - M12

                                                                                                EPCOS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                EPCOS B32305A8352B050
                                                                                                ProdusentEPCOS
                                                                                                Produsentens varenummerB32305A8352B050
                                                                                                Varenummer3225154
                                                                                                ProduktsortimentB32305A Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                EPCOS
                                                                                                ProdusentEPCOS
                                                                                                Produsentens varenummerB32305A8352B050
                                                                                                Varenummer3225154
                                                                                                ProduktsortimentB32305A Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Dielectric TypeMetallized PP
                                                                                                Capacitor Case / PackageCan
                                                                                                Capacitance51µF
                                                                                                Capacitance Tolerance± 5%
                                                                                                Typical ApplicationsThree-Phase PFC
                                                                                                Capacitor MountingStud Mount - M12
                                                                                                Voltage(AC)850V
                                                                                                Voltage(DC)-
                                                                                                Humidity Rating-
                                                                                                Capacitor TerminalsQuick Connect
                                                                                                Lead Spacing-
                                                                                                dv/dt Rating-
                                                                                                Peak Current-
                                                                                                RMS Current (Irms)-
                                                                                                ESR-
                                                                                                Product Diameter136mm
                                                                                                Product Length-
                                                                                                Product Width-
                                                                                                Product Height230mm
                                                                                                Ripple Current-
                                                                                                Output (kvar)35kvar @ 50Hz; 42kvar @ 60Hz
                                                                                                Height230mm
                                                                                                Product RangeB32305A Series
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max65°C
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Tekniske spesifikasjoner

                                                                                                Dielectric Type

                                                                                                Metallized PP

                                                                                                Capacitance

                                                                                                51µF

                                                                                                Typical Applications

                                                                                                Three-Phase PFC

                                                                                                Voltage(AC)

                                                                                                850V

                                                                                                Humidity Rating

                                                                                                -

                                                                                                Lead Spacing

                                                                                                -

                                                                                                Peak Current

                                                                                                -

                                                                                                ESR

                                                                                                -

                                                                                                Product Length

                                                                                                -

                                                                                                Product Height

                                                                                                230mm

                                                                                                Output (kvar)

                                                                                                35kvar @ 50Hz; 42kvar @ 60Hz

                                                                                                Product Range

                                                                                                B32305A Series

                                                                                                Operating Temperature Max

                                                                                                65°C

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Capacitor Case / Package

                                                                                                Can

                                                                                                Capacitance Tolerance

                                                                                                ± 5%

                                                                                                Capacitor Mounting

                                                                                                Stud Mount - M12

                                                                                                Voltage(DC)

                                                                                                -

                                                                                                Capacitor Terminals

                                                                                                Quick Connect

                                                                                                dv/dt Rating

                                                                                                -

                                                                                                RMS Current (Irms)

                                                                                                -

                                                                                                Product Diameter

                                                                                                136mm

                                                                                                Product Width

                                                                                                -

                                                                                                Ripple Current

                                                                                                -

                                                                                                Height

                                                                                                230mm

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Indonesia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85322500
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):4.2
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway