3:1 Isolated Surface Mount DC / DC Converters:
50 produkter funnetFinn et stort utvalg av 3:1 Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et bredt utvalg av Isolated Surface Mount DC / DC Converters, for eksempel 1:1, 4:1, 2:1 & 3:1 Isolated Surface Mount DC / DC Converters fra verdens beste produsenter, inkludert: Traco Power, Xp Power & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 253,890 5+ kr 246,720 10+ kr 240,850 50+ kr 230,150 100+ kr 225,920 Flere priser .... | Min.: 1 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | - | - | 2.25kV | 24V | Fixed | - | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each | 1+ kr 382,720 5+ kr 334,790 10+ kr 277,440 50+ kr 271,900 100+ kr 266,370 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ kr 207,440 5+ kr 200,850 10+ kr 194,270 50+ kr 182,940 100+ kr 180,050 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ kr 329,590 5+ kr 317,460 10+ kr 305,320 50+ kr 294,110 100+ kr 289,260 | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ kr 252,630 5+ kr 243,500 10+ kr 234,250 50+ kr 225,470 100+ kr 221,890 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 240,850 50+ kr 230,150 100+ kr 225,920 250+ kr 221,450 | Min.: 10 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | - | - | 2.25kV | 24V | Fixed | - | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each | 1+ kr 177,850 5+ kr 173,230 10+ kr 168,610 50+ kr 162,250 100+ kr 159,600 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 10+ kr 331,470 | Min.: 10 / Mult: 10 | Medical | - | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ kr 363,870 5+ kr 318,300 10+ kr 263,780 50+ kr 258,480 100+ kr 253,180 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ kr 360,450 5+ kr 350,970 10+ kr 341,380 50+ kr 328,670 100+ kr 323,350 | Min.: 1 / Mult: 1 | Medical | - | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 10+ kr 262,230 | Min.: 10 / Mult: 10 | ITE | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ kr 434,180 5+ kr 422,740 10+ kr 411,300 50+ kr 396,040 100+ kr 389,450 | Min.: 1 / Mult: 1 | Medical | - | 3:1 | 3.5W | 1 Output | 24V | 146mA | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 1+ kr 337,230 5+ kr 334,740 10+ kr 332,120 50+ kr 311,440 100+ kr 285,410 | Min.: 1 / Mult: 1 | Medical | - | 3:1 | 2W | 1 Output | 9V | 222mA | - | - | - | 5kV | 9V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ kr 337,230 5+ kr 334,740 10+ kr 332,120 50+ kr 311,440 100+ kr 285,410 | Min.: 1 / Mult: 1 | Medical | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ kr 177,850 5+ kr 173,230 10+ kr 168,610 50+ kr 162,250 100+ kr 159,600 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ kr 329,590 5+ kr 323,580 10+ kr 317,460 50+ kr 311,790 100+ kr 309,370 | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ kr 147,460 5+ kr 143,650 10+ kr 139,720 50+ kr 134,520 100+ kr 132,210 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 145,030 5+ kr 142,380 10+ kr 139,720 50+ kr 138,790 100+ kr 136,020 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 147,460 5+ kr 143,650 10+ kr 139,720 50+ kr 134,520 100+ kr 132,210 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 434,180 5+ kr 422,740 10+ kr 411,300 50+ kr 396,040 100+ kr 389,450 | Min.: 1 / Mult: 1 | Medical | - | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 10+ kr 273,280 | Min.: 10 / Mult: 10 | ITE | DIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ kr 306,880 5+ kr 297,690 10+ kr 288,510 50+ kr 276,140 100+ kr 257,770 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ kr 306,880 5+ kr 297,690 10+ kr 288,510 50+ kr 282,740 100+ kr 276,970 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 20+ kr 273,280 | Min.: 20 / Mult: 20 | ITE | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ kr 289,380 5+ kr 278,860 10+ kr 268,230 50+ kr 258,290 100+ kr 254,130 | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||