OMRON Rotary Encoders:
6 produkter funnetFinn et stort utvalg av OMRON Rotary Encoders hos Farnell Norge. Vi lagerfører et bredt utvalg av Rotary Encoders, for eksempel Optical fra Omron
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 3 115,000 | Min.: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+ kr 3 255,000 | Min.: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+ kr 8 657,000 | Min.: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | - | D Type Flatted End | 20mm | 10mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Cable with Connector | |||||
Each | 1+ kr 7 013,000 | Min.: 1 / Mult: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | - | D Type Flatted End | 20mm | 10mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Cable with Connector | |||||
Each | 1+ kr 3 015,000 | Min.: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+ kr 4 124,000 | Min.: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP50 | Wire Leaded |