2. Test & Measurement
                                                                                                3. Spectrometers
                                                                                                Skriv ut side

                                                                                                AFBR-S20W2UV

                                                                                                Spectrometer, 220 nm, 390 nm, 0.3 nm, CCD, 75 mm, SMA Connector

                                                                                                Date/Lot Code

                                                                                                BROADCOM
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                BROADCOM AFBR-S20W2UV
                                                                                                ProdusentBROADCOM
                                                                                                Produsentens varenummerAFBR-S20W2UV
                                                                                                Varenummer4351747
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 32 473,830
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 32 473,83 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                BROADCOM
                                                                                                ProdusentBROADCOM
                                                                                                Produsentens varenummerAFBR-S20W2UV
                                                                                                Varenummer4351747
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Wavelength Min220nm
                                                                                                Wavelength Max390nm
                                                                                                Spectral Resolution0.3nm
                                                                                                Detector TypeCCD
                                                                                                Focal Length75mm
                                                                                                Optical InterfaceSMA Connector
                                                                                                Digital InterfaceSPI, UART, USB
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Produktoversikt

                                                                                                AFBR-S20W2UV is a Qwave UV spectrometer. It is a compact USB spectrometer with high resolution and sensitivity for UV measurements from 220 to 390nm. With its focal length of 75mm, the Qwave spectrometer offers technical specifications normally found in much larger spectrometers. It features high optical resolution and sensitivity, dynamic range and thermal stability. Combined with our unique spectroscopy software, Waves, it's the ideal spectroscopic instrument for all applications that require high performance in a compact design. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, colour measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.

                                                                                                • Typical spectral resolution (FWHM) of 0.3nm, blaze wavelength of 240nm
                                                                                                • Miniature design, high spectral resolution
                                                                                                • High sensitivity and dynamic range
                                                                                                • Exceptional thermal stability
                                                                                                • 3648-pixel linear CCD sensor
                                                                                                • Optical input via an SMA fibre connector or a free focused beam
                                                                                                • USB 2.0 (high speed), UART, and SPI communication interfaces
                                                                                                • Up to four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                • Calibration data stored in internal memory, Full processing of spectra in the device
                                                                                                • Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning

                                                                                                Tekniske spesifikasjoner

                                                                                                Wavelength Min

                                                                                                220nm

                                                                                                Spectral Resolution

                                                                                                0.3nm

                                                                                                Focal Length

                                                                                                75mm

                                                                                                Digital Interface

                                                                                                SPI, UART, USB

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Wavelength Max

                                                                                                390nm

                                                                                                Detector Type

                                                                                                CCD

                                                                                                Optical Interface

                                                                                                SMA Connector

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Czech Republic
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90273000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code

                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway