2. Tools & Production Supplies
                                                                                                3. Storage Products & Accessories
                                                                                                4. PCB
                                                                                                Skriv ut side

                                                                                                PC01/C

                                                                                                ESD Rack, Conductive, PCB Assembly, 200 mm x 18.5 mm x 320 mm

                                                                                                MULTICOMP PRO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MULTICOMP PRO PC01/C
                                                                                                MULTICOMP PRO PC01/C
                                                                                                MULTICOMP PRO PC01/C
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerPC01/C
                                                                                                Varenummer147394
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                MULTICOMP PRO
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerPC01/C
                                                                                                Varenummer147394
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                External Height - Imperial0.73"
                                                                                                External Height - Metric18.5mm
                                                                                                External Width - Imperial-
                                                                                                External Width - Metric320mm
                                                                                                External Depth - Imperial-
                                                                                                External Depth - Metric200mm
                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                The PC01/C is a PCB Rack Module with conductive version. The side panel is made from conductive plastic for use in where highly sensitive ICs need protection against static charges throughout all handling, up to soak test or burn-in.

                                                                                                • Assembled to any size of height/width/depth
                                                                                                • Hung on wall - Two moulded hooks are provided
                                                                                                • Used for transporting PCBs, washing PCBs, drying and soak testing
                                                                                                • The two front handles are used for holding the assembly
                                                                                                • Two back strips are provided which prevent PCBs from sliding out of the back of the rack
                                                                                                • The rack will withstand all common cleaning agents
                                                                                                • Tough and durable - Lightweight
                                                                                                • Manufactured from antistatic plastic
                                                                                                • Conductive version - Can be earthed
                                                                                                • Excellent dimensional stability assures long useful life
                                                                                                • 103Ω Surface resistivity
                                                                                                • 50Ωcm Volume resistivity
                                                                                                • 85°C Maximum operating temperature
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Applikasjoner

                                                                                                Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                External Height - Imperial

                                                                                                0.73"

                                                                                                External Width - Imperial

                                                                                                -

                                                                                                External Depth - Imperial

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                External Height - Metric

                                                                                                18.5mm

                                                                                                External Width - Metric

                                                                                                320mm

                                                                                                External Depth - Metric

                                                                                                200mm

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):1.1
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway