Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 
Low

EA-EL 9500-08 T - 

DC Electronic Load, EA-EL 9000 T Series, 400 W, Programmable, 0 V, 500 V, 8 A

EA-EL 9500-08 T - DC Electronic Load, EA-EL 9000 T Series, 400 W, Programmable, 0 V, 500 V, 8 A

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
EA-EL 9500-08 T
Varenummer:
2706339
Produktsortiment
EA-EL 9000 T Series
Se alle tekniske dokumenter

Produktinformasjon

:
EA-EL 9000 T Series
:
400W
:
Programmable
:
0V
:
500V
:
8A
:
2 Years
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

This high-end programmable laboratory electronic-load series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features a very wide-range input for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT touch display (intuitive menu structure) with up to 4 dig., built-in function generator and battery test mode. It provides for a highly stable and dynamic DC loading in CV, CC, CP and CR mode with very fine adjustment. For external automated control, this series it is equipped with a USB port (optionally: 3-way interface through plug n' play slot, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench tool for low-power load testing of DC sources, batteries, and electronics components for up to and 500V, 45A and 600W, providing for accurate and reproducible test data. Basic control software "EA Power Control" is included.
  • Input power is 400W
  • DC input voltage is 0V to 500V and DC input current is 0A to 8A
  • Resistance is 6ohm to 2000 ohm
  • Multilingual colour touch panel
  • True function generator
  • OVP, OCP, OPP adjustable protections
  • Control software (Windows)
  • Operation temperature range from 0°C to 50°C
  • Dimension (W x H x D) is 92mm x 239mm x 352mm
  • Weight is 7Kg

Applikasjoner

Test & Measurement, Communications & Networking, Industrial

Fotnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 11.11.19

Kontakt meg når dette er tilbake på lager

kr 13 000,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 13 000,00