Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIML-0603-100K-T
Order Code4142814
Product RangeAIML-0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 8000+ | kr 0.361 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
kr 2,888.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0603-100K-T
Order Code4142814
Product RangeAIML-0603 Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.55ohm
Self Resonant Frequency33MHz
DC Current Rating3mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAIML-0603 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
33MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.55ohm
DC Current Rating
3mA
Product Range
AIML-0603 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability