Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIML-0805-3R3K-T
Order Code4142819
Product RangeAIML-0805 Series
Technical Datasheet
2,430 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 0.900 |
| 100+ | kr 0.743 |
| 500+ | kr 0.739 |
| 1000+ | kr 0.608 |
| 2000+ | kr 0.535 |
| 4000+ | kr 0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 9.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0805-3R3K-T
Order Code4142819
Product RangeAIML-0805 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.8ohm
Self Resonant Frequency41MHz
DC Current Rating30mA
Inductor Case / Package0805 [2012 Metric]
Product RangeAIML-0805 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
41MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.8ohm
DC Current Rating
30mA
Product Range
AIML-0805 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability