You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AT159 GREY 50M X 50MM
Duct Tape, PE (Polyethylene) Cloth, Grey, 50 mm x 50 m
- Manufacturer:
- ADVANCE TAPES ADVANCE TAPES
- Manufacturer Part No:
- AT159 GREY 50M X 50MM
- Order Code:
- 2576394
- Product Range
- AT159
- Technical Datasheet:
- AT159 GREY 50M X 50MM Datasheet
Product Range Selector (AT159)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Polycoated Matt Cloth
- :
- PE (Polyethylene) Cloth
- :
- 50mm
- :
- 1.97"
- :
- Pressure Sensitive Adhesive
- :
- 50m
- :
- Grey
- :
- 164ft
- :
- 11 mil (0.27 mm)
- :
- 164ft
- :
- 50m
- :
- AT159
Technical Documents (1)
Product Overview
- AT159 high quality matt waterproof cloth tape
- Polythene extruded tape coated with pressure sensitive, solvent free rubber resin adhesive
- Easy tear and very easy unwind
- Conformable to awkward shapes
- Water resistant finish
- Good abrasion resistance
- Non-corrosive and aggressive adhesive
- Can be written on
- Designed for applications requiring strong adhesion and abrasion resistance
Available to manufacturer lead time 17 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr175.80 | |
5+ | kr163.23 | |
10+ | kr152.31 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.