Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM4.TK-S5S9-4L36M1-2686
Order Code4793514
Product RangeOSLON Compact PL Series
Also Known AsQ65115A1344
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | kr 4.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
kr 18,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM4.TK-S5S9-4L36M1-2686
Order Code4793514
Product RangeOSLON Compact PL Series
Also Known AsQ65115A1344
Technical Datasheet
Product RangeOSLON Compact PL Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.1V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Compact PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability