Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX13488EESA+T

                      Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX13488EESA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13488EESA+T
                      Order Code2511934RL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      100 In Stock

                      2,500 more incoming. You can reserve stock now

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      100+kr 34.370
                      250+kr 30.920
                      500+kr 29.890
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 100
                      Multiple: 1
                      kr 3,477.00 (ex VAT)
                      A kr 40.00 re-reeling charge will be added for this product
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13488EESA+T
                      Order Code2511934RL
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 / RS485 Transceiver
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max16Mbps
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes128
                      ESD Protection±15 kV (Air Gap), ±15 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX13488EESA+T is a half-duplex RS-485-compatible transceiver. It includes a hot-swap capability to eliminate false transitions on the bus during power-up or live insertion. It features proprietary AutoDirection control. This architecture makes the device ideal for applications, such as isolated RS-485 ports, where the driver input is used in conjunction with the driver-enable signal to drive the differential bus. It features a 1/4-unit load receiver input impedance, allowing up to 128 transceivers on the bus. This device is intended for half-duplex communications. Applications include isolated RS-485 interfaces, utility meters, industrial controls, industrial motor drives, and automated HVAC systems.

                      • Robust protection increases reliability
                      • ±15kV Human Body Model (HBM) per JEDEC JS-001-2014
                      • Hot-swap capability eliminates false transitions on bus during power-up or live insertion
                      • AutoDirection feature saves PCB space and BOM cost by eliminating one isolator
                      • Limiting facilitate error-free data transmission, 16Mbps w/ max receiver propagation delay of 80ns
                      • Low shutdown current of 10μA (max) for power savings
                      • Differential driver output is 1.5V at RDIFF=54ohm, VCC=+5V ±5%, TA=TMIN to TMAX
                      • Supply voltage range from 4.75 to 5.25V, 10µA shutdown supply current at active-low SHDN=0
                      • 8 SO package
                      • Operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Transceiver

                      No. of Transmitters

                      1

                      Data Rate Max

                      16Mbps

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±15 kV (Air Gap), ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Receivers

                      1Receivers

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      4.75V

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      128

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000081
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway