You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIPEMASTER PRO EP WITH 15MM HEADS

Soldering Iron, Plug-in, Pipe-master, 220 W, 520 °C, 230 V, EU

ANTEX PIPEMASTER PRO EP WITH 15MM HEADS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANTEX ANTEX
Manufacturer Part No:
PIPEMASTER PRO EP WITH 15MM HEADS
Order Code:
2145061
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220W

:
520°C

:
230V


:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Pipemaster professional is designed to provide a clean and safe solution for the professional plumbing contractor. A powerful tool with sophisticated temperature control the Professional has a short warm up time and powerful heating elements.
  • No torch required and no naked flames
  • Ideal in confined spaces
  • Plugs into standard electrical outlet
  • Heads available for metric and imperial fittings
  • Uses standard pipes and fittings
  • High power and sophisticated temperature control

Applications

Maintenance & Repair

Contents

Fitted with 15mm or 1/2" head.

Contact Sales for a quote

Request quote (min. kr 6000)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr1,601.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr1,601.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --